
66102ANZ1 | |
---|---|
DigiKey Part Number | 4199-66102ANZ1-ND |
Manufacturer | |
Manufacturer Product Number | 66102ANZ1 |
Description | EMBEDDABLE ACCELEROMETER, 2-WIRE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Accelerometer Z Axis ±500g 500Hz ~ 10kHz TO-5-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol PCB Piezotronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Analog | |
Axis | Z | |
Acceleration Range | ±500g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 10 | |
Bandwidth | 500Hz ~ 10kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 3V ~ 12V | |
Features | - | |
Operating Temperature | -54°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AA, TO-5-3 Metal Can | |
Supplier Device Package | TO-5-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $933.26000 | $933.26 |