66213RPZ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66203RPZ1

DigiKey Part Number
4199-66203RPZ1-ND
Manufacturer
Manufacturer Product Number
66203RPZ1
Description
MICROPOWER EMBEDDABLE ACCELEROME
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Accelerometer Z Axis ±25g 1kHz ~ 12.5kHz TO-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCB Piezotronics
Series
Packaging
Bulk
Part Status
Active
Type
Analog
Axis
Z
Acceleration Range
±25g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
50
Bandwidth
1kHz ~ 12.5kHz
Output Type
Analog Voltage
Voltage - Supply
-
Features
-
Operating Temperature
-54°C ~ 121°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-5 Variant, 4 Leads, Lens Top Metal Can
Supplier Device Package
TO-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$864.36000$864.36
Manufacturers Standard Package