Amphe-Lite M3 Circular Connectors
Amphenol Industrial's Amphe-Lite M3 high-performance connectors provide excellent EMI shielding and grounding
Amphenol Industrial's Amphe-Lite M3 circular connectors are based on the MIL- DTL- 38999 III. Service Class F Amphe-Lite M3 uses superior silicone seals providing increased fluid resistance.
These circular connectors provide excellent EMI shielding and grounding through 100% metal to metal bottoming. The acme threads provide coupling durability.
The Amphe-Lite M3 completely mates in one 360-degree turn of the coupling nut to provide the fastest and easiest equipment assembly and maintenance possible. The recessed pins minimize potential contact damage in these 100% scoop-proof connectors. In a blind mating application, mating shells cannot scoop the pins and cause a shorting or bending of contacts.
A rigid dielectric insert provides durable protection to the contacts. With the gray ZnNi plating, the connector can reach 500 hours of salt spray resistance and is RoHS compliant.
- Acme threads provide coupling durability and quick-mating
 - High vibration resistance
 - High-density connectors suitable for small footprint designs
 - Uses removable crimp contacts
 
- 100% scoop-proof shells
 - Self-locking threaded coupling
 - 9 shell sizes and 5 key-way options are available to eliminate mismating
 
- Control systems
 - Commercial aircraft
 - Telecommunications equipment
 
- Medical instrumentation
 - Vehicle signal interconnects
 - High-performance test equipment
 
Amphe-Lite M3 Circular Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]()  | ![]()  | ALM06F9-98S | CONN PLUG FMALE 3POS GOLD CRIMP | 0 - Immediate | See Page for Pricing | View Details | 
![]()  | ![]()  | ALM06F9-98S(072) | CONN PLUG FMALE 3POS GOLD CRIMP | 0 - Immediate | $205.35 | View Details | 
![]()  | ![]()  | ALM07FD17-8S(072) | CONN RCPT FMALE 8POS GOLD CRIMP | 4 - Immediate | $253.65 | View Details | 
![]()  | ![]()  | ALM00FD13-98S | CONN RCPT FMALE 10POS GOLD CRIMP | 14 - Immediate | $211.71 | View Details | 
![]()  | ![]()  | ALM00F17-26S(072) | CONN RCPT FMALE 26POS GOLD CRIMP | 0 - Immediate | $328.46 | View Details |