PwrBlade® MiniMezz Connectors
Amphenol Communications Solutions’ PwrBlade MiniMezz connectors have high blind-mate gatherability of ±0.8 mm
Amphenol Communications Solutions’ PwrBlade® MiniMezz series connectors feature a smaller profile than the existing PwrBlade products. PwrBlade MiniMezz connectors are available in stack heights ranging from 8 mm to 20 mm, with options for power and signal contacts. They also have blind-mate guides that allow for ±0.80 mm of gatherability for blind-mate applications.
- Power and signal hybrid connectors
- Solder-tail or press-fit tail board termination
- Built-in blind-mate guideposts
- Higher current density in space-constrained applications
- Supports wide range of current rating and voltage requirements
- Low-profile power and signal mezzanine connectors
- Modular tooling to accommodate wide range of application requirements
- 8 mm to 20 mm stack height combinations, tooled in 1 mm increments
- High blind-mate gatherability of ±0.8 mm
- Communications
- Data
- Consumers
- Medical
- Industrial and instrumentation
PwrBlade® MiniMezz Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10159578-C234000LF | PWRBLADE MINIMEZZ STANDARD VERTI | 170 - Immediate | $106.47 | View Details |
![]() | ![]() | 10159583-C234000LF | PWRBLADE MINIMEZZ STANDARD VERTI | 179 - Immediate | $92.11 | View Details |
![]() | ![]() | 10159578-C231000LF | PWRBLADE MINIMEZZ 5.50MM RECEPTA | 832 - Immediate | $83.54 | View Details |
![]() | ![]() | 10159583-C231000LF | PWRBLADE MINIMEZZ 2.50MM HEADER | 803 - Immediate | $71.47 | View Details |