10159583-C231000LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10159583-C231000LF

DigiKey Part Number
609-10159583-C231000LF-ND
Manufacturer
Manufacturer Product Number
10159583-C231000LF
Description
PWRBLADE MINIMEZZ 2.50MM HEADER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
40 Connector Plug, Male Blades and Female Sockets Through Hole Black Blade Power
Datasheet
 Datasheet
EDA/CAD Models
10159583-C231000LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Blades and Female Sockets
Connector Style
Blade Power
Number of Positions
40
Number of Positions Loaded
-
Pitch
0.079" (2.00mm)
Number of Rows
8
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
24 Signal, 16 Power
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
45VDC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 803
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$71.47000$71.47
10$60.75600$607.56
25$56.94960$1,423.74
50$54.23120$2,711.56
100$51.64250$5,164.25
420$49.47119$20,777.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.