PCIe® M.2 Gen 3 and Gen 4 Card Edge Connectors
Amphenol’s high-density, high-performance connector solution is available in various height and keying options
Amphenol's PCIe M.2 Gen 3 and Gen 4 connectors provide 67 contacts on 0.50 mm pitch. It occupies less board space, offers more connector height options, and supports higher data rates compared to PCIe mini card connectors. It is designed for PCIe 3.0, USB 3.0, and SATA 3.0 applications, making it suitable for tablets, laptops, and low-profile storage and server applications. PCIe M.2 connectors also support higher data rate transmission with both single- and double-sided modules.
- Various connector height and keying options
- Accepts angled insertion of add-in module cards
- Some PNs support both angled and straight insertion
- Provide both right-angle and vertical orientation M.2 connectors
- Sketching Gen 5 M.2 design which meets 32 GB/s rate
- Fully compliant with PCI-SIG PCIe M.2 specifications
- Compliant with PCIe 3.0, USB 3.0, and SATA 3.0
- Can upgrade to Gen 4 (16 Gb/s) and backward compatible to Gen 3 versions
- Offers dual-port M.2 and supports straight insertion with 2.0 mm height M.2
- Data
- Servers
- Solid-state drives
- Consumer
Resources
PCIe® Card Edge Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MDT420M01002 | CONN M.2 FMALE 67POS 0.020 GOLD | 8044 - Immediate | $19.90 | View Details |
![]() | ![]() | MDT350M01001VT | CONN M.2 FMALE 67POS 0.020 GOLD | 3521 - Immediate | $21.05 | View Details |
![]() | ![]() | MDT180A03001 | CONN M.2 FMALE 67POS 0.020 GOLD | 724 - Immediate | $17.84 | View Details |
![]() | ![]() | MDT180M03001 | CONN M.2 FMALE 67POS 0.020 GOLD | 6789 - Immediate | $18.01 | View Details |
![]() | ![]() | MDT180B03001 | CONN M.2 FMALE 67POS 0.020 GOLD | 0 - Immediate | $11.16 | View Details |