


MDT180M03001 | |
---|---|
DigiKey Part Number | MDT180M03001TR-ND - Tape & Reel (TR) MDT180M03001CT-ND - Cut Tape (CT) MDT180M03001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDT180M03001 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MDT180M03001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Lock, Keyed M | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.52000 | $15.52 |
10 | $13.21100 | $132.11 |
25 | $12.38200 | $309.55 |
50 | $11.78940 | $589.47 |
100 | $11.22530 | $1,122.53 |
250 | $10.52224 | $2,630.56 |
500 | $10.01972 | $5,009.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $7.88157 | $11,822.35 |
3,000 | $7.79738 | $23,392.14 |