



MDT350M01001VT | |
|---|---|
DigiKey Part Number | 609-6591TR-ND - Tape & Reel (TR) 609-6591CT-ND - Cut Tape (CT) 609-6591DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MDT350M01001VT |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MDT350M01001VT Models |
Category | Features Board Guide, Locking Ramp, Solder Retention |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type M.2 (NGFF) Mini Card | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 67 | Color Black |
Card Thickness 0.031" (0.79mm) | Operating Temperature -40°C ~ 80°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.020" (0.50mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.05000 | $21.05 |
| 10 | $17.91500 | $179.15 |
| 25 | $16.78840 | $419.71 |
| 50 | $15.98580 | $799.29 |
| 100 | $15.22210 | $1,522.21 |
| 250 | $14.26892 | $3,567.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $13.20460 | $9,903.45 |
| 1,500 | $12.57457 | $18,861.85 |
| 2,250 | $12.22022 | $27,495.49 |
| 3,750 | $11.78807 | $44,205.26 |
| 5,250 | $11.51179 | $60,436.90 |











