APV500 Series High-Voltage DC Contactors
Altran Magnetics contactors are epoxy sealed for EV, ESS, and power electronics and are designed to carry over 500 A and up to 900 VDC
The APV500 series from Altran Magnetics is a PCB-mountable, compact, high-voltage DC contactor engineered for advanced electronics and space-restricted power switching applications. Designed to carry over 500 A and up to 900 VDC, it features an inert gas-filled arc chamber and an epoxy resin seal, ensuring no arc leakage, even in explosive environments. Offering both normally open (NO) and normally closed (NC) contact configurations, the APV500 is highly flexible. It includes options for auxiliary contacts and non-polar load terminals, and operates in any mounting orientation. Built with an economized coil to minimize power consumption, this contactor is CE and RoHS compliant for global use.
- Rated current: 500 A continuous at 900 VDC
- Switching voltage: up to 900 VDC
- Short-term current: 3,000 A at 450 VDC (1s)
- Limit breaking capability: 2,000 A at 450 VDC (1 cycle)
- Low-contact resistance: <30 mV at 100 A
- Operate time: 30 ms max at +20°C
- Release time: 12 ms max at +20°C
- Hermetically sealed using epoxy resin
- Mountable in any orientation
- Auxiliary contact options:
- SPST-NO or SPST-NC
- Internal coil suppression included
- Shock resistant
- Functional: 196 m/s2
- Destructive: 490 m/s2
- Ambient temperature range: -40°C to +85°C
- RoHS and CE certified
- High-current PCB-mounted battery disconnects
- Electric vehicle (EV) power systems
- Energy storage systems (ESS)
- Solar and PV inverters
- Power distribution units (PDUs)
- Bidirectional DC switching
- Circuit protection in HVDC electronics
APV500 Series High-Voltage DC Contactors
Image | Manufacturer Part Number | Description | Mounting Type | Coil Voltage | Contact Form | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | APV500-B![]() | 500A, 12V COIL, PCB MOUNT | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 25 - Immediate | $798.50 | View Details |
![]() | ![]() | APV500-E![]() | 500A, 48V COIL, PCB MOUNT | Chassis Mount | 48VDC | SPST-NO (DM) (1 Form X) | 25 - Immediate | $798.50 | View Details |
![]() | ![]() | APV500-C![]() | 500A, 24V COIL, PCB MOUNT | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 25 - Immediate | $798.50 | View Details |
![]() | ![]() | APV500-BN![]() | 500A, 12V COIL, BI-DIRECTIONAL P | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 23 - Immediate | $814.97 | View Details |
![]() | ![]() | APV500-M![]() | 500A, 12-24V PWM COIL, PCB MOUNT | Chassis Mount | 12 ~ 24VDC | SPST-NO (DM) (1 Form X) | 25 - Immediate | $823.20 | View Details |
![]() | ![]() | APV500-CA![]() | 500A, 24V COIL, NO AUX CONTACT, | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 25 - Immediate | $839.66 | View Details |
![]() | ![]() | APV500-MA![]() | 500A, 12-24V PWM COIL, NO AUX CO | Chassis Mount | 12 ~ 24VDC | SPST-NO (DM) (1 Form X) | 23 - Immediate | $864.36 | View Details |
![]() | ![]() | APV500-BA![]() | 500A, 12V COIL, NO AUX CONTACT, | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 25 - Immediate | $839.66 | View Details |
![]() | ![]() | APV500-EA![]() | 500A, 48V COIL, NO AUX CONTACT, | Chassis Mount | 48VDC | SPST-NO (DM) (1 Form X) | 25 - Immediate | $839.66 | View Details |
![]() | ![]() | APV500-CN![]() | 500A, 24V COIL, BI-DIRECTIONAL P | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 0 - Immediate | $814.97 | View Details |
![]() | ![]() | APV500-MN![]() | 500A, 12-24V PWM COIL, BI-DIRECT | Chassis Mount | 12 ~ 24VDC | SPST-NO (DM) (1 Form X) | 0 - Immediate | $839.66 | View Details |
![]() | ![]() | APV500-BAN![]() | 500A, 12V COIL, NO AUX CONTACT, | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form X) | 0 - Immediate | $856.13 | View Details |
![]() | ![]() | APV500-EAN![]() | 500A, 48V COIL, NO AUX CONTACT, | Chassis Mount | 48VDC | SPST-NO (DM) (1 Form X) | 0 - Immediate | $856.13 | View Details |
![]() | ![]() | APV500-CAN![]() | 500A, 24V COIL, NO AUX CONTACT, | Chassis Mount | 24VDC | SPST-NO (DM) (1 Form X) | 0 - Immediate | $856.13 | View Details |
![]() | ![]() | APV500-MAN![]() | 500A, 12-24V PWM COIL, NO AUX CO | Chassis Mount | 12 ~ 24VDC | SPST-NO (DM) (1 Form X) | 0 - Immediate | $880.83 | View Details |