
APV500-CA | |
|---|---|
DigiKey Part Number | 2040-APV500-CA-ND |
Manufacturer | |
Manufacturer Product Number | APV500-CA |
Description | 500A, 24V COIL, NO AUX CONTACT, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Features Auxiliary Contacts |
Manufacturer Altran Magnetics, LLC | Termination Style Stud |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Box | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 2 VDC |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 24VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 97 mA |
Contact Rating (Current) 500 A | Coil Power 2.3W |
Switching Voltage 900VDC - Max | Coil Resistance 247.42Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $510.47000 | $510.47 |

