
APV500-E | |
---|---|
DigiKey Part Number | 2040-APV500-E-ND |
Manufacturer | |
Manufacturer Product Number | APV500-E |
Description | 500A, 48V COIL, PCB MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 48VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 900VDC - Max | |
Features | - | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 40 VDC | |
Must Release Voltage | 4 VDC | |
Contact Material | - | |
Operate Time | 30 ms | |
Release Time | 12 ms | |
Coil Current | 42 mA | |
Coil Power | 2W | |
Coil Resistance | 1.14kOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $798.50000 | $798.50 |
50 | $724.41920 | $36,220.96 |
100 | $658.56330 | $65,856.33 |