CT310 XtremeSense™ 2D TMR Angle Sensor
Allegro’s sensor has excellent performance which helps it achieve excellent stability over the full temperature range
Allegro Microsystems' CT310 is a 2D angular sensor in a dual full-bridge configuration developed on their patented XtremeSense TMR technology. The operating magnetic field for this 2D sensor is 20 mT to 90 mT and has an angular error as low as 0.6° after compensation over the full operating temperature range. The CT310 has excellent performance which helps it achieve excellent stability over the full temperature range. It has differential outputs for both sine (SIN) and cosine (COS) axes and operates with a supply voltage range from 1.0 V to 5.5 V.
- Contactless angle measurement from 0° to 360°
- Angular error less than 0.30° (after compensation)
- Dual full-bridge resistor network
- Operating magnetic field: 20 mT to 90 mT
- Stable magnetic performance over temperature
- Differential outputs for SIN and COS axes
- Wide operating temperature range
- Industrial: -40°C to +85°C
- Extended industrial: -40°C to +125°C
- Full: -40°C to +150°C
- Package options:
- 8-lead TSSOP
- 8-lead DFN, 2.00 mm x 2.00 mm x 0.45 mm
- Angular measurements
- Personal mobility
- Robotics
- Industrial automation
- BLDC motors
CT310 XtremeSense™ 2D TMR Angle Sensor
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | CT310LS-FT8 | 2D ANGULAR SENSOR, TSSOP-8 PACKA | 8917 - Immediate | $9.47 | View Details |
![]() | ![]() | CT310LS-ID8 | 2D ANGULAR SENSOR, DFN-8 PACKAGE | 20799 - Immediate | $9.14 | View Details |
![]() | ![]() | CT310LS-HD8 | 2D ANGULAR SENSOR, DFN-8 PACKAGE | 5818 - Immediate | $9.14 | View Details |
![]() | ![]() | CT310LS-IT8 | 2D ANGULAR SENSOR, TSSOP-8 PACKA | 2967 - Immediate | $9.47 | View Details |
![]() | ![]() | CT310LS-HT8 | 2D ANGULAR SENSOR, TSSOP-8 PACKA | 5990 - Immediate | $9.47 | View Details |
![]() | ![]() | CT310LS-FD8 | 2D ANGULAR SENSOR, DFN-8 PACKAGE | 8862 - Immediate | $9.14 | View Details |
Evaluation Board
Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
---|---|---|---|---|---|---|
![]() | ![]() | EVB310 | EVAL BOARD FOR CT310 | 10 - Immediate | $778.25 | View Details |