8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT310LS-HT8

DigiKey Part Number
620-CT310LS-HT8TR-ND - Tape & Reel (TR)
620-CT310LS-HT8CT-ND - Cut Tape (CT)
620-CT310LS-HT8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT310LS-HT8
Description
2D ANGULAR SENSOR, TSSOP-8 PACKA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle, Rotary External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle, Rotary
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
Analog Voltage
Output Signal
Cosine, Sine
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
1V ~ 5.5V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.47000$9.47
5$8.34800$41.74
10$7.92700$79.27
25$7.43520$185.88
50$7.09600$354.80
100$6.78810$678.81
500$6.16758$3,083.79
1,000$5.93692$5,936.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.61016$16,830.48
6,000$5.42592$32,555.52
9,000$5.32530$47,927.70
15,000$5.20554$78,083.10
Manufacturers Standard Package