
CT310LS-IT8 | |
---|---|
DigiKey Part Number | 620-CT310LS-IT8TR-ND - Tape & Reel (TR) 620-CT310LS-IT8CT-ND - Cut Tape (CT) 620-CT310LS-IT8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT310LS-IT8 |
Description | 2D ANGULAR SENSOR, TSSOP-8 PACKA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle, Rotary External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Rotary | |
Technology | Magnetoresistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 1V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.47000 | $9.47 |
5 | $8.34800 | $41.74 |
10 | $7.92700 | $79.27 |
25 | $7.43520 | $185.88 |
50 | $7.09600 | $354.80 |
100 | $6.78810 | $678.81 |
500 | $6.16758 | $3,083.79 |
1,000 | $5.93692 | $5,936.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.61016 | $16,830.48 |
6,000 | $5.42592 | $32,555.52 |
9,000 | $5.32530 | $47,927.70 |
15,000 | $5.20554 | $78,083.10 |