ADCX Series Millivolt Output Pressure Sensors

Amphenol All Sensors Corporation's ADCX series calibrated and temperature compensated sensors give accurate and stable output over a wide temperature range

Image of Amphenol All Sensors Corporation's ADCX Series Pressure Sensors Amphenol All Sensors Corporation's ADCX series millivolt output pressure sensor is based upon a proprietary technology to reduce all output offset or common mode errors. This model provides a calibrated millivolt output with superior output offset characteristics. Output offset errors due to change in temperature, stability to warm-up, stability to a long time period, and position sensitivity are all significantly reduced when compared to conventional compensation methods. In addition, the sensor utilizes a silicon, micromachined, stress concentration enhanced structure to provide a very linear output to measured pressure. These calibrated and temperature compensated sensors give an accurate and stable output over a wide temperature range. This series is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases, and the like. The output of the device is ratiometric to the supply voltage and operation from any DC supply voltage up to +16 V is acceptable.

Resources

Features
  • 0" to 0.5" H2O to 0" to 30" H2O pressure ranges
  • Temperature compensated
  • Calibrated zero and span
Applications
  • Medical instrumentation
  • Environmental instrumentation
  • HVAC instrumentation
Published: 2016-08-23

ADCX Series

ImageManufacturer Part NumberDescriptionOperating PressureAvailable QuantityPriceView Details
SENSOR 0.18PSID 0.19" .02V5 INCH-D-MVSENSOR 0.18PSID 0.19" .02V0.18PSI (1.25kPa)106 - Immediate$613.52View Details
SENSOR 1.08PSID 0.19" .02V30 INCH-D-MVSENSOR 1.08PSID 0.19" .02V1.08PSI (7.48kPa)68 - Immediate$613.52View Details
SENSOR 0.04PSID 0.19" .01V1 INCH-D-MVSENSOR 0.04PSID 0.19" .01V0.04PSI (0.25kPa)52 - Immediate$645.26View Details