
30 INCH-D-MV | |
|---|---|
DigiKey Part Number  | 442-1041-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 30 INCH-D-MV  | 
Description  | SENSOR 1.08PSID 0.19" .02V  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | Pressure Sensor 1.08PSI (7.48kPa) Differential Male - 0.19" (4.83mm) Tube, Dual 0 mV ~ 20 mV (12V) 6-SIP Module  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol All Sensors Corporation  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Applications  | Board Mount  | |
Pressure Type  | Differential  | |
Operating Pressure  | 1.08PSI (7.48kPa)  | |
Output Type  | Wheatstone Bridge  | |
Output  | 0 mV ~ 20 mV (12V)  | |
Accuracy  | ±0.25%  | |
Voltage - Supply  | 16V  | |
Port Size  | Male - 0.19" (4.83mm) Tube, Dual  | |
Port Style  | Barbless  | |
Features  | Temperature Compensated  | |
Termination Style  | PC Pin  | |
Maximum Pressure  | 7.23PSI (49.83kPa)  | |
Operating Temperature  | -25°C ~ 85°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | 6-SIP Module  | |
Supplier Device Package  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $613.52000 | $613.52 | 
| 10 | $608.72200 | $6,087.22 | 

