Aluminum Foil Tape 3380

3M’s™ foil backed tape excels in a range of applications and environments including low temperatures

Image of 3M(TC) Aluminum Foil Tape 33803M's™ aluminum foil tape 3380 is a nominal 1.8 mil foil-backed tape that excels in a range of applications and environments including low temperatures. It is excellent for general-purpose heat-shielding and light-reflecting applications. Its aluminum foil backing is coated with a cold-weather acrylic adhesive. The aluminum backing conforms around corners and to curved and irregular surfaces with ease and is an ideal choice for applications on both fibrous and sheet metal ductwork. The adhesive performs extremely well in demanding cold and hot temperature applications. The tape is hand tearable and installs easily, eliminating the need for additional tools or application methods. 3M's aluminum foil tape 3380 is UL723 Classified (10/10 flame/smoke rating).

3M's aluminum foil tape 3380 is coated with a pressure sensitive solvent acrylic adhesive specifically designed for cold weather applications. This adhesive performs well in both demanding temperature and humidity applications. It adheres immediately on contact to a variety of materials, including fibrous and sheet metal ducts. With a service temperature ranging from -40°F/-40°C to +260°F/+127°C, this tape can be applied in a variety of environmental conditions. Once bonded, it will provide good holding power for extended periods with good aging properties that resist lifting and curling.

Aluminum is just one of the metal-backed tapes available from 3M. The foil tapes resist failure from common sources of degradation including moisture, ultraviolet rays, and many chemicals, and are commonly used for reflecting, wrapping, masking, sealing, and more in applications from air ducts to washing machines. As with all 3M products, the 3M aluminum foil tape 3380 is supported by exclusive 3M technical expertise and application advice. 3M aluminum foil tapes are suitable for demanding applications in construction, aerospace, automotive, appliance, maintenance, repair, operations, and many more segments. They are also thermally conductive for heating/cooling efficiency.

DigiKey can offer a quote on secondary services. For more information on 3M available options or if assistance is needed, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.

Features
  • Multipurpose foil tape suits a variety of applications
  • Nominal 1.8 mil aluminum foil is excellent for use on fibrous and sheet metal ducts
  • Cold weather acrylic adhesive is specifically designed to bond and seal in temps as low as -10°F/-23°C
  • Flexible foil conforms well to curved or irregular surfaces
  • Hand-tearable and easy to install on-site without special tools or application methods
  • Features an easy release liner
Applications
  • Fibrous duct boards, sheet metal ducts, and blankets
  • Applications requiring flexibility and good temperature performance
  • General-purpose foil tape for a variety of applications

Aluminum Foil Tape 3380

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TAPE ALUM FOIL SILVER 12"X12"3380-12-12(6)TAPE ALUM FOIL SILVER 12"X12"0 - Immediate$32.42View Details
TAPE ALUMINUM FOIL SILVER 3"X5YD3380-3-5TAPE ALUMINUM FOIL SILVER 3"X5YD0 - Immediate$114.46View Details
TAPE ALUM FOIL SILVER 1"X60YDS3380-1-60TAPE ALUM FOIL SILVER 1"X60YDS0 - Immediate$281.45View Details
TAPE ALUM FOIL SILVER 3/8"X60YDS3380-0.375-60(5)TAPE ALUM FOIL SILVER 3/8"X60YDS0 - Immediate$504.65View Details
TAPE ALUM FOIL SILVER 3"X60YDS3M 3380 3" X 60YDTAPE ALUM FOIL SILVER 3"X60YDS0 - Immediate$833.01View Details
TAPE ALUMINUM FOIL SILVER 1"X5YD3380-1-5TAPE ALUMINUM FOIL SILVER 1"X5YD0 - Immediate$52.80View Details
TAPE ALUM FOIL SILVER 1/2"X5YDS3380-0.5-5TAPE ALUM FOIL SILVER 1/2"X5YDS0 - Immediate$31.45View Details
TAPE ALUMINUM FOIL SILVER 2"X5YD3380-2-5TAPE ALUMINUM FOIL SILVER 2"X5YD0 - Immediate$87.78View Details
TAPE ALUMINUM FOIL SILVER 4"X5YD3380-4-5TAPE ALUMINUM FOIL SILVER 4"X5YD0 - ImmediateSee Page for PricingView Details
TAPE ALUM FOIL SILVER 12"X5YDS12-5-3380TAPE ALUM FOIL SILVER 12"X5YDS0 - Immediate$312.84View Details
TAPE ALUM FOIL SILVER 2"X60YDS3380-2-60TAPE ALUM FOIL SILVER 2"X60YDS0 - Immediate$549.07View Details
TAPE ALUMINUM FOIL SILVER 6"X5YD3380-6-5TAPE ALUMINUM FOIL SILVER 6"X5YD0 - ImmediateSee Page for PricingView Details
TAPE ALUM FOIL SILVER 3/4"X5YDS3380-0.75-5TAPE ALUM FOIL SILVER 3/4"X5YDS0 - Immediate$43.68View Details
TAPE ALUM FOIL SILVER 60"X50YDS3380-60"X50YDTAPE ALUM FOIL SILVER 60"X50YDS0 - Immediate$3,340.46View Details
TAPE ALUM FOIL SILVER 4"X60YDS3380-4"X60YDTAPE ALUM FOIL SILVER 4"X60YDS0 - Immediate$340.49View Details
TAPE ALUM FOIL SILV 1.89"X49.2YD3380-48MMX45MTAPE ALUM FOIL SILV 1.89"X49.2YD0 - Immediate$170.40View Details
TAPE ALUM FOIL SILV 51.50"X60YD3380-51.5"X60YDTAPE ALUM FOIL SILV 51.50"X60YD0 - Immediate$5,132.12View Details
TAPE ALUM FOIL SILVER 2.83"X50YD3380-72MMX45MTAPE ALUM FOIL SILVER 2.83"X50YD0 - Immediate$256.35View Details
Published: 2022-04-07