12X12-6-3380
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3380-12-12(6)

DigiKey Part Number
1067-3380-12-12(6)-ND
Manufacturer
Manufacturer Product Number
3380-12-12(6)
Description
TAPE ALUM FOIL SILVER 12"X12"
Customer Reference
Detailed Description
Aluminum Foil Tape Acrylic Adhesive Silver 12.00" (304.80mm) X 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Aluminum Foil
Adhesive
Acrylic
Backing, Carrier
Aluminum Foil
Thickness
0.0033" (3.3 mils, 0.084mm)
Thickness - Adhesive
0.0013" (1.3 mils, 0.033mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
12.00" (304.80mm)
Length
12.00" (304.80mm)
Color
Silver
Usage
Heat Dissipation, Reflection
Temperature Range
-30°F ~ 260°F (-34°C ~ 127°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.