MFG_3M-3380-1-X-60YD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_3M-3380-1-X-60YD
3M Custom Die Cuts | Digi-Key Daily

3380-1-60

DigiKey Part Number
1067-3380-1-60-ND
Manufacturer
Manufacturer Product Number
3380-1-60
Description
TAPE ALUM FOIL SILVER 1"X60YDS
Customer Reference
Detailed Description
Aluminum Foil Tape Acrylic Adhesive Silver 1.00" (25.40mm) X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Aluminum Foil
Adhesive
Acrylic
Backing, Carrier
Aluminum Foil
Thickness
0.0033" (3.3 mils, 0.084mm)
Thickness - Adhesive
0.0013" (1.3 mils, 0.033mm)
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
1.00" (25.40mm)
Length
180' (55.0m) 60 yds
Color
Silver
Usage
Heat Dissipation, Reflection
Temperature Range
-30°F ~ 260°F (-34°C ~ 127°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
TAPE ALUMINUM FOIL SILVER 1"X5YD
In-Stock: 0
Unit Price: $52.93000