New Product Discoveries - Riedon's Current Sensors and Eaton's Supercapacitors
In this New Product Discovery, DigiKey is highlighting new series from Riedon and Eaton. First, let’s look at the SSA Smart Current Sensors from Riedon.
These shunt-based sensors provide up to 1500 VDC of isolation, and nominal current options up to 1000 A are available. Fast response time and ease of installation make these a desirable option for new or current technology.
The SSA series is a robust option that provides long-term stability for applications that require reinforced isolation from spikes.
Next is the HS Series Supercapacitor from Eaton. These Lithium capacitors can be used as the main energy storage or in conjunction with batteries. They are high-power, high-reliability, and packed into small package sizes for a space-saving footprint. Eaton did all this while using environmentally-friendly materials to plan for the future with these long-lasting (up to 20 years) supercapacitors.
Both of these products are innovative examples of the quality product DigiKey carries. They are in stock and available at Digikey.com.

Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.
Visit TechForum