SHV Connectors and Cable Assemblies

TYCLON high-performance safe high voltage (SHV) connectors and cable assemblies provide safe, reliable, and high-voltage solutions for demanding applications

Image of TYCLON SHV Connectors and Cable AssembliesTYCLON SHV connectors and cable assemblies are specifically designed to deliver robust performance in high-voltage environments while maximizing user safety. Engineered with a secure locking mechanism and deep mating configuration, SHV connectors minimize the risk of accidental shock and prevent arcing, ensuring safe and reliable connections. Their compact form factor and precision construction make them an industry standard for critical applications requiring both high voltage tolerance and utmost safety.

Manufactured to the highest quality standards, these SHV connectors feature excellent electrical characteristics, low contact resistance, and stable insulation performance. The assemblies are compatible with various coaxial cables, providing flexible solutions for both equipment integration and laboratory use.

Features
  • Designed for high-voltage operation, typically rated up to 5 kVDC
  • Safe, scoop-proof structure to prevent exposed contacts during mating/unmating
  • High insulation resistance and dielectric withstanding voltage
  • Secure, fool-proof mating prevents accidental cross-mating with BNC connectors
  • Low loss and stable impedance (commonly 50 Ω)
  • Compact, durable construction with gold-plated contacts
  • Compatible with a wide range of coaxial cables
  • Ideal for both panel-mount and cable assembly configurations
  • Manufactured to international standards for high-voltage connectors
Applications
  • Test and measurement equipment (oscilloscopes, voltmeters, high-voltage probes)
  • Medical equipment (X-ray machines, electron microscopes)
  • Research laboratories (physics, materials science)
  • High-voltage power supplies and systems
  • Nuclear instrumentation
  • Industrial control and monitoring
  • Broadcasting and communications equipment
  • Semiconductor manufacturing equipment
發佈日期: 2025-09-26