Quick Disconnect Coaxial Adapters

TYCLON quick disconnect coaxial adapters designed for secure, tool-free RF connections for test, measurement, and production

Image of TYCLON Quick Disconnect Coaxial AdaptersTYCLON quick disconnect coaxial adapters are engineered to provide fast, reliable, and tool-free connections in RF and microwave systems. Available in straight SMA (both standard and reverse polarity) and straight N (standard polarity) formats, these adapters utilize a robust push-pull mechanism, allowing for rapid and repeated connect/disconnect cycles without compromising signal integrity.

Built for precision and durability, TYCLON adapters offer low insertion loss and consistent impedance, making them ideal for laboratory benches, R&D environments, production lines, and field maintenance tasks. Simplifying setup and testing processes with trusted quick disconnect solutions, designed for efficient workflows and reliable performance at high frequencies.

Features
  • Quick connect/disconnect mechanism (push-pull, no tools required)
  • Available in straight SMA (standard and reverse polarity) and straight N (standard polarity) configurations
  • Excellent RF performance: low insertion loss and stable impedance
  • Precision-machined, corrosion-resistant construction for long life
  • Designed for thousands of mating cycles
  • Secure locking action to prevent accidental disconnects
  • Ideal for repetitive test and maintenance applications
Applications
  • RF and microwave test benches
  • Laboratory and research instrumentation
  • Automated production and quality assurance testing
  • Broadcast and telecom infrastructure maintenance
  • Network field troubleshooting
  • Prototyping and device validation
  • Any scenario requiring frequent, reliable RF connections
發佈日期: 2025-09-26