mosaic-H™ Development Kit
Septentrio's kit contains all the tools necessary to use and test the mosaic-H heading GNSS receiver module
Septentrio's mosaic-H development kit is a multi-constellation heading GNSS receiver in a low-power surface-mount module with a wide array of interfaces. It is designed for mass-market applications such as robotics and autonomous systems and can track all global navigation satellite system (GNSS) constellations. The mosaic-H development kit allows easy testing and straight-forward integration by using offering Ethernet, COM ports, USB 2.0, or SD memory card connection.
The mosaic-H features Septentrio's AIM+ technology, an advanced onboard interference mitigation technology that can suppress a wide variety of interferers from simple continuous narrowband signals to the most complex wideband and pulsed jammers. The radiofrequency (RF) spectrum can be viewed in real-time in both time and frequency domains.
mosaic-H comes with full-documented interfaces, commands, and data messages. The included RxTools software allows receiver configuration and monitoring, as well as data logging and analysis. It also includes an intuitive web user interface for easy operation and monitoring, allowing the user to control the receiver from any mobile device or computer. The web interface shows easy-to-read quality indicators ideal to monitor the receiver operation during the job at hand.
- One dev-kit carrier board including a 2 GB SD card
- One mosaic-H carrier board (mounted)
- Two GNSS triple-band antenna (+ L-band) magnetic mounts
- Two 16-pin connectors
- One 8-pin connector
- Four 6-pin connectors
- Eight jumpers
- One USB cable
- Two serial cables
- One cable antenna MMCX – TNC
- One Ethernet cable
- One power adapter
Features
- Dual antenna support for sub-degree heading and pitch or heading and roll angles
- Dual antenna inputs, multi-constellation, multi-frequency: GPS, Galileo, GLONASS, BeiDou, and QZSS
- Best-in-class reliable and scalable position accuracy with signal health/integrity indicators
- Compatible with RTK, PPP, SSR, RTKPPP, and SBAS corrections
- Suitable for integration in INS systems
- High update rate: RTK measurements at 100 Hz
- Unique interference monitoring and mitigation system AIM+, for superior anti-jamming and anti-spoofing solutions
- Advanced GNSS+ algorithms for robust positioning in challenging environments
- Industry-leading ultra-low power consumption
- Easy-to-integrate and optimized for automated assembly