Microwave SWF Switch Connector
Smallest surface mount microwave switch connector for wireless applications
As the mobile communication equipment market continues to grow at a rapid pace, further size reduction and lower profile connectors are being sought after to meet the overall shrinking size of these mobile products. To address this requirement Murata Electronics has introduced the world's smallest surface mount microwave switch connector for wireless applications. The miniaturized switch connector measures only 2.5mm x 2.5 mm x 1.4 mm and is designed to reliably test microwave frequencies throughout a products development stage to final production. The small footprint is ideal for cell phones, smart phones, Personal Digital Assistants (PDAs), Global Positioning Satellites (GPSs) and measurement equipment. The SWF series is also an excellent fit for advanced devices such as Wireless Local Area Networks (WLAN), WiMax, Ultra Wide Band (UWB), Bluetooth, and Zigbee technologies.
In addition to its small size, the new switch connector's test probes are compatible with the larger SWD series connectors. Therefore there is no need to change test probes when transitioning to the smaller SWF series, making it easier for engineers to incorporate the connector into designs. Other key features of the switch connector include its wide operating frequency from DC to 6 GHz, which covers all the popular bands, to it's excellent insertion loss (IL) characteristics and high number of probe engagements (100 cycles).
- Small Size, Low Profile
- Over All Dimensions of 2.5 mm x 2.5 mm x 1.4 mm (L x W x H)
- High Frequency Characteristics
- Wide Operating Frequency Range from DC to 6 GHz
- Insertion Loss: 0.1 dB Max from DC to 3 GHz and 0.2 dB from 3 GHz to 6 GHz
- Robust Mechanical Structure
- High Durability for Engagement (100 cycles)
- Test Probes are Compatible with the larger Murata SWD Series Connectors
- Gold Plated Internal Terminal
- Anti Flux, Solder Wicking Construction
- RoHS Compliant
- Compatible with Automatic Mounting Machinery
- Leadless Chip Shape Allows for Placement with Automatic Mounting Machines
- Reflow Solder Compatible
- Cell Phones
- PDA's
- WLAN
- Bluetooth
- Ultra Wide Band (UWB)
- Zigbee
- WiMax
SWF Switch Connector
圖片 | 製造商零件編號 | 說明 | 現有數量 | 價格 | 查看詳情 | |
---|---|---|---|---|---|---|
![]() | ![]() | MM8130-2600RA2 | CONN SWF RCPT STR 50 OHM SMD | 9417 - 即時供貨 | $2.53 | 查看詳情 |
![]() | ![]() | MXHS83QE3000 | CONN MEAS PROBE FOR SWD/SWF CONN | 793 - 即時供貨 | $304.30 | 查看詳情 |
![]() | ![]() | MM126036 | CONN MEAS PROBE FOR SWD/SWF CONN | 0 - 即時供貨 | $650.01 | 查看詳情 |