LI INR18650JD Lithium-Ion Cells

Jauch Quartz LI INR18650JD cells are 100% lead-free, free of conflict minerals, and certified under UL1642 and MH62838 standards, ensuring safety and reliability

Image of Jauch Quartz LI INR18650JD Lithium-Ion CellsJauch Quartz LI INR18650JD high-performance Lithium-ion (Li-ion) cells are engineered for reliability across a wide range of applications, including IoT, industrial, and medical devices. With a capacity of up to 3,000 mAh and stable voltages of 3.6 V and 3.7 V, these cells deliver consistent power throughout their lifespan. Their advanced lithium chemistry ensures high energy density and low self-discharge, making them ideal for devices requiring long-lasting, dependable power, such as battery packs, vehicles, and large energy storage units. The high energy density and fast charging capability of LI INR18650JD Li-ion cells allow for a very compact battery pack design along with a life cycle that can last several years, making them a preferred choice for mobile devices.

Jauch Quartz LI INR18650JD Li-ion cells comply with all relevant legal and safety standards. They are fully compliant with European REACH and RoHS regulations, 100% lead-free, free of conflict minerals, and certified under UL1642 and MH62838 standards, ensuring both safety and reliability.

Features
  • Nominal voltages: 3.6 V, 3.65 V, and 3.7 V
  • Charging voltage: 4.2 V
  • Typical capacities: 2,500 mAh, 2,600 mAh, 2,900 mAh, and 3,000 mAh
  • Standard discharge current: 20 A (at ambient temperature), 1C
  • Max. discharge current: 30 A (+80°C temperature cut), 3C and 6C
  • Standard charge current: 0.5C, 2.5 A
  • Max. charge current: 6.0 A, 1C
  • Discharge cut-off voltage: 2.5 V
  • Standard charge cut-off current: 0.05C and 50 mA
  • Internal resistance: ≤28 mΩ (ACIR)
  • Weight: Approx. 47 g to 48 g
  • Operating temperature charge: 0°C to +60°C
  • Operating temperature discharge: -20°C to +80°C
  • Certification: UL1642 and MH62838
  • Transport safety certification: UN38.3
Applications
  • IoT
  • Industrial
  • Medical
  • Consumer
  • Power tools
  • Energy storage systems
  • Automotive
  • Portable devices
  • Battery packs
發佈日期: 2025-09-16