Han/Har Products

Industrial Connectors Configurator har Modular Configurator
  • har-flex® Power
  • har-modular®
  • Han® S

har-flex® Power: Space Saving Power Solutions for the PCB

An extension of the established har-flex® product range with power contacts capable of up to 18A per pin. Connectors are available as either power versions, or hybrid (combined power and signal) versions. Power contacts are on 2.54mm pitch, whereas standard har-flex® is 1.27mm. The high current contacts can be delivered as SMT or through hole versions, whereas as standard har-flex® is only SMT. There’s a variety of pin counts with male and female connectors available in both straight and right-angle orientation.

har-flex Connectors

In addition to the standard har-flex® in 1.27 mm pitch, the har-flex® product family also offers connectors with 2.54 mm pitch. har-flex® Power was specifically designed for the transmission of high currents between 12A and 26A depending on the pole count and ambient temperature. The flexible pole numbers from 2 to 12 are made possible by a modular manufacturing concept. Moreover, users can choose between SMT and THR power contact versions. har-flex® Power connectors are available in straight and angled design and can be used in parallel (mezzanine) board, extender card and motherboard-to-daughtercard configurations.

Thanks to the same form factor, har-flex® Power and Signal can be used together on one PCB. This allows a strict separation of signal and power, while maintaining a coherent connector system.

  Part Number Description  
HAR-FLEX POWER ANGLED MALE, 2PIN 15550022601000 Connector Header Surface Mount, Right Angle 2 position 0.100" (2.54mm) Datasheet
HAR-FLEX POWER ANGLED MALE, 12PI 15550122601000 Connector Header Surface Mount, Right Angle 12 position 0.100" (2.54mm) Datasheet
HAR-FLEX POWER ANGLED MALE, 12PI 15550122701000 Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm) Datasheet
HAR-FLEX POWER ANGLED FEMALE, 2P 15650022601000 2 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold Datasheet
HAR-FLEX POWER ANGLED FEMALE, 12 15650122601000 12 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold Datasheet
HAR-FLEX POWER ANGLED FEMALE, 12 15650122701000 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold Datasheet
HAR-FLEX POWER ANGLED MALE, 2PIN 15550022601000 Connector Header Surface Mount, Right Angle 2 position 0.100" (2.54mm) Datasheet
HAR-FLEX POWER ANGLED MALE, 12PI 15550122601000 Connector Header Surface Mount, Right Angle 12 position 0.100" (2.54mm) Datasheet
HAR-FLEX POWER ANGLED MALE, 12PI 15550122701000 Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm) Datasheet
HAR-FLEX POWER ANGLED FEMALE, 2P 15650022601000 2 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold Datasheet
HAR-FLEX POWER ANGLED FEMALE, 12 15650122601000 12 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold Datasheet
HAR-FLEX POWER ANGLED FEMALE, 12 15650122701000 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Gold Datasheet
HAR-FLEX POWER STRAIGHT MALE, 3. 15520022601000 Connector Header Surface Mount 2 position 0.100" (2.54mm) Datasheet
HAR-FLEX POWER STRAIGHT MALE, 3. 15520122601000 Connector Header Surface Mount 12 position 0.100" (2.54mm) Datasheet
HAR-FLEX POWER STRAIGHT MALE, 3. 15520122701000 Connector Header Through Hole 12 position 0.100" (2.54mm) Datasheet
HAR-FLEX POWER STRAIGHT FEMALE, 15620022601000 Datasheet
HAR-FLEX POWER STRAIGHT FEMALE, 15620122601000 Datasheet
HAR-FLEX POWER STRAIGHT FEMALE, 15620122701000 Datasheet

har-modular®: Custom PCB Connectors from Off-the-shelf Components

har-modular Connectors

The har-modular® series offers a unique solution for the connection of PCBs. A modular concept, based on the time-tested and reliable DIN 41 612 connector family, allows users to develop their own custom connectors from off-the-shelf components. In this way customization can be achieved without the normal barriers of long lead times and development costs.

  Part Number Description  
HAR-MODULAR ASSEMBLY AID 02095000002 Connector Assembly Aid For Har-Modular Series Datasheet
HAR-MODULAR T-GUIDE PIN W/ SELF- 02095000004 Connector Guide Pin For Har-Modular Series Datasheet
HAR-MODULAR FIXING RAIL, 6 X 2.5 02095001004 Connector Fixing Rail For Har-Modular Series Datasheet
HAR-MODULAR FIXING RAIL, 8 X 2.5 02095001005 Connector Fixing Rail For Har-Modular Series Datasheet
HAR-MODULAR FIXING RAIL, 10 X 2. 02095001006 Connector Fixing Rail For Har-Modular Series Datasheet
HAR-MODULAR FIXING RAIL, 12 X 2. 02095001007 Connector Fixing Rail For Har-Modular Series Datasheet
HAR-MODULAR FIXING RAIL, 14 X 2. 02095001008 Connector Fixing Rail For Har-Modular Series Datasheet
HAR-MODULAR FIXING RAIL, 16 X 2. 02095001009 Connector Fixing Rail For Har-Modular Series Datasheet
HAR-MODULAR FIXING RAIL, 18 X 2. 02095001010 Connector Fixing Rail For Har-Modular Series Datasheet
HAR-MODULAR FIXING RAIL, 20 X 2. 02095001011 Connector Fixing Rail For Har-Modular Series Datasheet
HAR-MODULAR FIXING RAIL, 22 X 2. 02095001012 Connector Fixing Rail For Har-Modular Series Datasheet
HAR-MODULAR FIXING RAIL, 24 X 2. 02095001013 Connector Fixing Rail For Har-Modular Series Datasheet
HAR-MODULAR FIXING RAIL, 26 X 2. 02095001014 Connector Fixing Rail For Har-Modular Series Datasheet
HAR-MODULAR FIXING RAIL, 28 X 2. 02095001015 Connector Fixing Rail For Har-Modular Series Datasheet
HAR-MODULAR FIXING RAIL, 30 X 2. 02095001016 Connector Fixing Rail For Har-Modular Series Datasheet
HAR-MODULAR FIXING RAIL, 32 X 2. 02095001017 Connector Fixing Rail For Har-Modular Series Datasheet
HAR-MODULAR FIXING RAIL, 34 X 2. 02095001018 Connector Fixing Rail For Har-Modular Series Datasheet
HAR-MODULAR FIXING RAIL, 36 X 2. 02095001019 Connector Fixing Rail For Har-Modular Series Datasheet
HAR-MODULAR FIXING RAIL, 38 X 2. 02095001020 Connector Fixing Rail For Har-Modular Series Datasheet
HAR-MODULAR FIXING RAIL, 40 X 2. 02095001021 Connector Fixing Rail For Har-Modular Series Datasheet
HAR-MODULAR FIXING RAIL, 42 X 2. 02095001022 Connector Fixing Rail For Har-Modular Series Datasheet
HAR-MODULAR FIXING RAIL, 44 X 2. 02095001023 Connector Fixing Rail For Har-Modular Series Datasheet
HAR-MODULAR FIXING RAIL, 46 X 2. 02095001024 Connector Fixing Rail For Har-Modular Series Datasheet
HAR-MODULAR FIXING RAIL, 48 X 2. 02095001025 Connector Fixing Rail For Har-Modular Series Datasheet
HAR-MODULAR FIXING RAIL, 50 X 2. 02095001026 Connector Fixing Rail For Har-Modular Series Datasheet
HAR-MODULAR FIXING RAIL, 52 X 2. 02095001027 Connector Fixing Rail For Har-Modular Series Datasheet
HAR-MODULAR FIXING RAIL, 54 X 2. 02095001028 Connector Fixing Rail For Har-Modular Series Datasheet
HAR-MODULAR FIXING RAIL, 56 X 2. 02095001029 HAR-MODULAR FIXING RAIL, 56 X 2. Datasheet
HAR-MODULAR FIXING RAIL, 58 X 2. 02095001030 Connector Fixing Rail For Har-Modular Series Datasheet
HAR-MODULAR FIXING RAIL, 60 X 2. 02095001031 Connector Fixing Rail For Har-Modular Series Datasheet
HAR-MODULAR FIXING RAIL, 62 X 2. 02095001032 Connector Fixing Rail For Har-Modular Series Datasheet
HAR-MODULAR FIXING RAIL, 64 X 2. 02095001033 Connector Fixing Rail For Har-Modular Series Datasheet
HAR-MODULAR FIXING RAIL, 66 X 2. 02095001034 Connector Fixing Rail For Har-Modular Series Datasheet
HAR-MODULAR T MODULE MALE ANGLED 02519000001 Connector T-Module For Har-Modular Series Datasheet
HAR-MODULAR P MODULE MALE ANGLED 02519000002 Connector P-Module For Har-Modular Series Datasheet
HAR-MODULAR T MODULE MALE ANGLED 02519000003 Connector T-Module For Har-Modular Series Datasheet
HAR-MODULAR P MODULE MALE ANGLED 02519000004 Connector P-Module For Har-Modular Series Datasheet
HAR MODULAR M1 MODULE MALE ANGLE 02519010401 Connector M1-Module For Har-Modular Series Datasheet
HAR MODULAR H3 MODULE MALE ANGLE 02519031301 Connector Header Through Hole, Right Angle 3 position 0.200" (5.08mm) Datasheet
HAR MODULAR F4 MODULE MALE ANGLE 02519041201 Connector Header Through Hole, Right Angle 4 position 0.200" (5.08mm) Datasheet
HAR MODULAR F4 MODULE MALE ANGLE 02519041202 Connector Header Through Hole, Right Angle 4 position 0.200" (5.08mm) Datasheet
HAR MODULAR C9 MODULE MALE ANGLE 02519091101 Connector Header Through Hole, Right Angle 9 position 0.100" (2.54mm) Datasheet
HAR MODULAR C9 MODULE MALE ANGLE 02519091102 Connector Header Through Hole, Right Angle 9 position 0.100" (2.54mm) Datasheet
HAR MODULAR C9 MODULE MALE ANGLE 02519091103 Connector Header Through Hole, Right Angle 9 position 0.100" (2.54mm) Datasheet
HAR MODULAR P MODULE FEMALE STRA 02529000001 Connector P-Module For Har-Modular Series Datasheet
HAR MODULAR P MODULE FEMALE STRA 02529000002 Connector P-Module For Har-Modular Series Datasheet
HAR MODULAR T MODULE FEMALE STRA 02529000003 Connector T-Module For Har-Modular Series Datasheet
HAR MODULAR P MODULE FEMALE STRA 02529000004 Connector P-Module For Har-Modular Series Datasheet
HAR MODULAR M1 MODULE FEMALE STR 02529010401 Connector M1-Module For Har-Modular Series Datasheet
HAR MODULAR M1-FLAT MODULE FEMAL 02529010451 Connector M1-Module For Har-Modular Series Datasheet
HAR MODULAR H3 MODULE FEMALE STR 02529031301 3 Position Receptacle Connector 0.200" (5.08mm) Through Hole Silver Datasheet
HAR MODULAR F4 MODULE FEMALE STR 02529041201 4 Position Receptacle Connector 0.200" (5.08mm) Through Hole Gold Datasheet
HAR MODULAR C9 MODULE FEMALE STR 02529091101 9 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold Datasheet
HAR MODULAR T MODULE MALE STRAIG 02539000001 Connector T-Module For Har-Modular Series Datasheet
HAR MODULAR P MODULE MALE STRAIG 02539000002 Connector P-Module For Har-Modular Series Datasheet
HAR MODULAR T MODULE MALE STRAIG 02539000003 Connector T-Module For Har-Modular Series Datasheet
HAR MODULAR T MODULE MALE STRAIG 02539000004 Connector T-Module For Har-Modular Series Datasheet
HAR MODULAR P MODULE MALE STRAIG 02539000005 Connector P-Module For Har-Modular Series Datasheet
HAR MODULAR P MODULE MALE STRAIG 02539000006 Connector P-Module For Har-Modular Series Datasheet
HAR MODULAR M1 MODULE MALE STRAI 02539010401 Connector M1-Module For Har-Modular Series Datasheet
HAR MODULAR M1-FLAT MODULE MALE 02539010451 Connector M1-Module For Har-Modular Series Datasheet
HAR MODULAR H3 MODULE MALE STRAI 02539031301 Connector Header Through Hole 3 position 0.200" (5.08mm) Datasheet
HAR MODULAR F4 MODULE MALE STRAI 02539041201 Connector Header Through Hole 4 position 0.200" (5.08mm) Datasheet
HAR MODULAR F4 MODULE MALE STRAI 02539041202 Connector Header Through Hole 4 position 0.200" (5.08mm) Datasheet
HAR MODULAR C9 MODULE MALE STRAI 02539091101 Connector Header Through Hole 9 position 0.100" (2.54mm) Datasheet
HAR MODULAR C9 MODULE MALE STRAI 02539091102 Connector Header Through Hole 9 position 0.100" (2.54mm) Datasheet
HAR MODULAR C9 MODULE MALE STRAI 02539091103 Connector Header Through Hole 9 position 0.100" (2.54mm) Datasheet
DIN-SIGNAL HI CURRENT M 10A SLD 09030006101 Contact - Power Pin - Solder Cup Datasheet
DIN-SIGNAL HI CURRENT M 20A SLD 09030006102 Contact - Power Pin - Solder Cup Datasheet
DIN-SIGNAL HI CURRENT M 40A SLD 09030006103 DIN-SIGNAL HI CURRENT M 40A SLD Datasheet
DIN-SIGNAL HI CURRENT M 20A SLD 09030006104 Contact - Power Pin - Solder, PCB Datasheet
DIN-SIGNAL HI CURRENT M 40A SLD 09030006110 Contact - Power Pin - Solder, PCB Datasheet
CONTACT PIN POWER 12AWG 09030006113 Contact - Power Pin 12 AWG Crimp Datasheet
CONTACT PIN POWER 16AWG 09030006114 Contact - Power Pin 16 AWG Crimp Datasheet
CONTACT PIN POWER 8AWG 09030006115 Contact - Power Pin 8 AWG Crimp Datasheet
DIN-SIGNAL HIGH CURRENT M 40A S 09030006127 Contact - Power Pin - Solder Datasheet
DIN-SIGNAL HIGH CURRENT M 40A S 09030006133 Contact - Power Pin - Solder Datasheet
DIN-SIGNAL HIGH CURRENT M 20A S 09030006134 Contact - Power Pin - Solder Datasheet
DIN-SIGNAL POWER CONT. M, 40A SO 09030006136 Pin Contact Gold - Solder Power Datasheet
DIN-SIGNAL POWER CONT. M, 40A SO 09030006140 DIN-SIGNAL POWER CONT. M, 40A SO Datasheet
DIN-SGNL COAX M SLD/CRIMP 50OHM 09030006160 Contact - Coaxial Pin, Center - Crimp and Solder Datasheet
DIN-SGNL COAX M SLD/CRIMP 50OHM 09030006161 Contact - Coaxial Pin, Center - Crimp and Solder Datasheet
DIN-SGNL COAX M SLD/CRIMP 75OHM 09030006181 Contact - Coaxial Pin, Center - Crimp and Solder Datasheet
DIN-SGNL COAX M 50OHM FOR M-FLAT 15550022601000 Contact - Coaxial Pin, Center - Solder, PCB Datasheet
DIN-SGNL HI CURRENT F 10A SLD 09030006201 Contact - Power Socket - Solder Cup Datasheet
DIN-SGNL HI CURRENT F 20A SLD 09030006202 Contact - Power Socket - Solder Cup Datasheet
DIN-SGNL HI CURRENT F 40A SLD 09030006203 Contact - Power Socket - Solder Cup Datasheet
DIN-SGNL HI CURRENT F 40A SLD 09030006213 Contact - Power Socket - Solder Cup Datasheet
CONTACT SOCKET POWER 12AWG 09030006214 Contact - Power Socket 12 AWG Crimp Datasheet
CONTACT SOCKET POWER 8AWG 09030006215 Contact - Power Socket 8 AWG Crimp Datasheet
DIN-SGNL HI CURR FS 40A 09030006225 Contact - Power Socket - Solder Datasheet
DIN-SGNL HI VOLTAGE F 28KV SLD 09030006240 Contact - Power Socket - Solder Cup Datasheet
CONTACT SOCKET COAXIAL 09030006260 Contact - Coaxial Socket - Crimp and Solder Datasheet
CONTACT SOCKET COAXIAL 09030006261 Contact - Coaxial Socket - Crimp and Solder Datasheet
CONTACT SOCKET COAXIAL 09030006262 Contact - Coaxial Socket - Solder, PCB Datasheet
DIN-SIGNAL COAX F PCB-SOLDER 7 09030006269 Contact - Coaxial Pin, Center - Solder Datasheet
DIN-SIGNAL COAX F SOLDER/CRIMP 09030006274 Contact - Coaxial Pin, Center - Crimp and Solder Datasheet
DIN-SIGNAL COAX F SOLDER/CRIMP 09030006281 Contact - Coaxial Pin, Center - Crimp and Solder Datasheet
DIN-POWER-SCREW FOR PLASTIC 2 2X 09060019974 Connector Screw For - 2.2 Thread, .374" Length Datasheet
DIN-POWER-SCREW PLASTIC-2,2 X 8- 09060019979 Connector Screws For DIN 41612  

Han® S: Reliable Contacting for Modular Energy Storage Systems

Han S Connectors

HARTING is now presenting the Han® S, the first ever large-scale special connector for battery storage modules. The new series meets the technical requirements set down in the latest standards for stationary energy storage systems (incl. UL 4128) and offers users optimal reliability for connected units. The series features housings with space for a heavy-current contact up to 200 A.

The Han® S series combines straight attachment housings with angled “sleeves” that have integrated pivotable protective elements for the contacts. This combination can be rotated 360°, including when installed – a key feature given the very limited space between the door opening and energy storage modules in a storage cabinet. This results in flexible connectors with high current load capacity enabling the integration of as many storage components as possible where space is at a premium.

  Part Number Description  
HAN S CRIMP CONTACT, FEMALE, ANG 09930006262 HAN S CRIMP CONTACT, FEMALE, ANG Datasheet
HAN S CRIMP CONTACT, FEMALE, ANG 09930006263 HAN S CRIMP CONTACT, FEMALE, ANG Datasheet
HAN S CRIMP CONTACT, FEMALE, ANG 09930006264 HAN S CRIMP CONTACT, FEMALE, ANG Datasheet
HAN S SCREW MOUNT HOUSING, BLACK 09930010101 HAN S SCREW MOUNT HOUSING, BLACK Datasheet
HAN S SCREW MOUNT HOUSING, RED, 09930010102 HAN S SCREW MOUNT HOUSING, RED Datasheet
HAN S BULKHEAD MOUNT HOUSING, BL 09930010301 HAN S BULKHEAD MOUNT HOUSING, BL Datasheet
HAN S BULKHEAD MOUNT HOUSING, RE 09930010302 HAN S BULKHEAD MOUNT HOUSING, RED Datasheet
HAN S BULKHEAD MOUNT HOUSING, BL 09930010303 HAN S BULKHEAD MOUNT HOUSING, BLACK Datasheet
HAN S BULKHEAD MOUNT HOUSING, RED 09930010304 HAN S BULKHEAD MOUNT HOUSING, RED Datasheet
HAN S HOOD, ANGLED, BLACK, 25-50 09930010501 HAN S HOOD, ANGLED, BLACK, 25-50 Datasheet
HAN S HOOD, ANGLED, RED, 25-50MM 09930010502 HAN S HOOD, ANGLED, RED, 25-50MM Datasheet