www.recom-power.com REV.: 4/2019 ECO-1
Features
Unregulated
Converters
• 3kVDC/1s or 4kVDC/1s isolation
• Optional continuous short circuit protection
• UL94V-0 package material
• Efficiency up to 84%
• Suitable for IGBT applications RK & RH
Description
The RK and RH Series DC/DC-Converter complements RECOM’s industrial range of converters with
very high isolations of 3kVDC/1s and 4kVDC/1s. The extended operating temperature range covering
–40°C to +90°C is a standard feature. The converters are IEC/EN/UL60950-1 certified, and are suitable
for IGBT driver applications.
DC/DC Converter
1 Watt
SIP7
Single and Dual
Output
UL60950-1 certified
CSA/CAN C22.2 No. 60950-1-07 certified
IEC/EN60950-1 certified
IEC/EN60601-1 certified*
EN55032 compliant
*+15/-9 version excluded
E358085
Selection Guide
Part nom. Input Output Output Efficiency Max. Capacitive
Number Voltage Voltage Current typ. (1) Load (2)
[VDC] [VDC] [mA] [%] [µF]
RK-xx05S (3,4) 5, 12, 15, 24 5 200 70-78 1000
RK-xx09S (3,4) 5, 12, 15, 24 9 111 70-80 1000
RK-xx12S (3,4) 5,12, 15, 24 12 84 78-82 470
RK-xx15S (3,4) 5, 12, 15, 24 15 66 80-82 470
RH-xx05D (3,4) 5, 12, 15, 24 ±5 ±100 74-78 ±470
RH-xx09D (3,4) 5, 12, 15, 24 ±9 ±56 76-79 ±470
RH-xx12D (3,4) 5, 12, 15, 24 ±12 ±42 78-84 ±220
RH-xx15D (3,4) 5, 12, 15, 24 ±15 ±33 80-84 ±220
RH-xx1509D (3,4) 5, 12, 24 +15/-9 +33/-56 70-81 +220/-470µF
Model Numbering
Notes:
Note3: standard part is without Continuous Short Circuit Protection
add suffix „/P“ for Continuous Short Circuit Protection
Note4: add suffix „/H“ for 4kVDC/1s Isolation
or add suffix „/HP“ for Continuous Short Circuit Protection and 4kVDC/1s Isolation
Ordering Examples:
RH-123.3D/P: 12V Input Voltage, ±3.3V Output Voltage, Dual Output with continuous short circuit protection
RK-0509S/HP: 5V Input Voltage, 9V Output Voltage, Single Output with 4kVDC/1s Isolation and continuous short circuit protection
Input Voltage
Output Voltage
Input Voltage
Output Voltage
RK- __ __S/
RH- __ __D/_
Protection (3)
Isolation Option (4)
Single
Protection (3)
Isolation Option (4)
Dual
Notes:
Note1: Efficiency is tested at nominal input and full load at +25°C ambient
Note2: Max Cap Load is tested at nominal input and full resistive load and is defined as the
capacitive load that will allow start up in under 1s without damage to the converter