E-Switch 的 WB2 Series 規格書

stcwc/«nons SUBJECT TO CHANGE wmmm "0mg W32 Series 1 047 [26 s] ‘ men [19 a; ‘ 29V (32 BI anlzssl :‘ r E E I a; a ‘ 3 C 1 O ‘ E E. a u a m a E v L ammo] (yanmnl L ( ’ 1.101 [130] OBWRI n] < ‘="" panamumm="" ‘1="" lin="" [an="" el="" ‘="" fir="" a="" ,="" waz42m121="" may="" sails="" ymmlml="" mum="" ralmg="" new="" we:="" .="" i3mmyabs="" m».="" n="" zoszstc="" mm="" a="" mom"="" 2="" mm="" m.="" 2="" man="" a="" m="" m.="" a="" 01mm="" x="" (mom="" a="" mono"="" x="" [woman="" a="" {3="" e‘switch'="" v="" aclualnr="" mm="" iii="" 1="" back="" 2="" \mec="" s="" an="" marking="" new="" el]="" 0="" my»,="" ‘="" ,="" mm="" 1="" wm="" |="" om.="" @w="" @w="" rumng="" type="" r:="" u="" 2="" a="" .="" s="" s="" a="" non-="" ho="" van="" onorf‘on="" m="" won="" van="" own="" hun:="" vow.="" hm:="" ”um="" wm="" v0="" hutu="" mw="" gwen="" .m="" memgsav-mm="" um="" mu...="" mm="" |="" “us="" %="" rohs="" ce="" features:="" -="" high="" rzungs="" wim="" lil="" and="" tuv="" approvals="" -="" industry="" standard="" 22mm="" x="" 30mm="" culoul="" -="" lnlernal="" duslznd="" wale!="" pmlecuon="" in="" \pss="" specifications:="" rarmg:="" maintained="" 20a="" 125/150vac="" rasrras="" [curusl="" 2="" dhp="" 125/25wac="" [curusl="" “mba="" mac="" 554="" n35="" [wv]="" mommy="" 20a="" ‘25/250vac="" mamas="" [durusl="" 1="" shp="" 125/25wac="" [curusl="" mum/x="" qsovac="" 5e4="" t85="" [mv]="" qupzmunz:="" 720°c="" in="" 65°c="" mm="" comm="" sttsuucz:="" 50mm="" max.="" insuuulou="" anmz:="" soomn="" mvn‘="" a:="" sooch="" dumcmc="" 5mm="" mum/ac="" my="" 1="" mlnule="" inuness="" pmtzcuon:="" ip55="" standard="" materials:="" aunv:="" polyamlde="" 6/6="" acnmok:="" polyamvde="" 6/6="" moumws="" ms:="" polyamvdc="" ere="" russia="" 5;.="" -="" ethylene="" pmpy‘ene="" camus="" nvar="" alloy="" terminalsl="" swiver="" plated="" em):="" r,="" wbziedhoo="">