Klein Tools, Inc. 的 Insulated Screwdriver Set 規格書

8-IN-1 INTERCHANGEABLE INSULATED SCREWDRIVER SET W)
8-IN-1 INTERCHANGEABLE
INSULATED SCREWDRIVER SET
Interchangeable slim-tip blades
for greater accessibility
any ende mca f."
© 2019 Klein Tools, Inc.
Lincolnshire, IL 60069
82882 Rev. 06/19 A
www.kleintools.com
See our complete line of Insulated Tools
Cat. No. UPC 0-92644+ Description Dimensions
Complete
Set
32288 32288-4 8-in-1 Interchangeable Insulated
Screwdriver, 6-Piece plus Pouch
Rolled Pouch: 8.25" x 4.25" x 1.75"
(21.0 x 10.8 x 4.4 cm)
1 Blade + Handle
32286 32286-0 2-in-1 Insulated Flip-Blade Screwdriver;
#1 PH + 3/16” SL
8.20" x 1.25"
(20.8 x 3.2 cm)
32287 32287-7 2-in-1 Insulated Flip-Blade Screwdriver;
#1 SQ + #2 SQ
8.20" x 1.25"
(20.8 x 3.2 cm)
32293 32293-8 2-in-1 Insulated Flip-Blade Screwdriver;
#2 PH + 1/4” SL
8.20" x 1.25"
(20.8 x 3.2 cm)
Replacement
Blades
13156 13156-1 Insulated Replacement Single-Ended Blades;
#2 PH, 1/4" SL; 2-Pack
Blade: 7.48" x 0.35"
(19.3 x 0.9 cm)
13157 13157-8
Insulated Replacement Double-Ended
Blades; #1 PH + 3/16" SL, #1 SQ + #2 SQ,
#2 PH + 1/4” SL; 3-Pack
Blade: 7.58" x 0.35"
(19.3 x 0.9 cm)
ROLL POUCH
KEEPS THE SET
ORGANIZED &
PROTECTED
1/4"
(6 mm)
PH2
SQ1 PH1 PH2
SQ2 3/16"
(5 mm)
1/4"
(6 mm)
Meets or exceeds ASTM F1505-16 standard for insulated tools
1000V rated when used with the included insulated handle
A layer of orange impact and flame resistant insulation protects from electric shock
Securely and easily release
the blade with a quick twist
to the lock collar
Cushion-Grip handle
allows for greater
torque and comfort
Slim-tip blades for easier
access to tight spaces
Three, short flip
blades have two tips
in one driver and
measure 3-1/2"
out-of-handle
Two, long
single-ended
blades measure
5-3/4" out-of-handle
Includes a durable roll pouch for
protective storage and transportation
8-IN-1 INTERCHANGEABLE INSULATED SCREWDRIVER SET
Klein Tools' Interchangeable Insulated Screwdriver Set includes an insulated handle
and 5 interchangeable insulated blades for quick changes on the job. The auto-eject
mechanism works with just a twist, allowing you to change or flip blades simply and
easily. A bright orange coating of insulation protects from electrical shock, as well as
being flame and impact resistant. The set of five slim-tip blades come in a protective
roll pouch, making this the perfect set for your tool bag.
TWIST FOR A
FAST, EASY
BLADE CHANGE