Phoenix Contact 的 2865476 規格書

[923% ELEL'ELELELELELELELEL SIL IEC 61508 COMPLETE line 1 4 046356 160490
https://www.phoenixcontact.com/pi/products/2865476
06/10/2021Page1/16
Isolation amplifier-MACX MCR-EX-SL-2NAM-RO-2865476
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Ex i NAMUR isolating amplifier, 2-channel. For operating proximity sensors and switches in Ex areas. The
signals are transmitted via relay outputs (N/O contact) to the safe area. Line fault detection (LFD), 3-way
isolation, SIL 2.
Your advantages
Power supply and error indication possible via DIN rail connector
Up to SIL2 according to IEC61508
Installation in zone 2, protection type "n" (EN 60079-15) permitted
Line fault detection (LFD), can be activated/deactivated, error indicated by red flashing LED with de-excitation of output relay
LED indicators for supply voltage, switching state, and malfunction according to NAMUR NE 44
3-way electrical isolation
Direction of operation can be selected (operating or closed circuit current behavior)
Relay signal output (N/O contact)
Input for NAMUR proximity sensors (EN 60947-5-6), floating contacts or contacts with resistance circuit, [Ex ia] IIC
2-channel
Key Commercial Data
Packing unit 1 pc
GTIN
GTIN 4046356160490
Technical data
Note
Utilization restriction EMC: class A product, see manufacturer's declaration in the download
area
Dimensions
Width 12.5 mm
Height 112.5 mm
Depth 113.7 mm
PHGNIX CON'I'ACI' 06/10/2021 Page 2/ 16
https://www.phoenixcontact.com/pi/products/2865476
06/10/2021Page2/16
Isolation amplifier-MACX MCR-EX-SL-2NAM-RO-2865476
Technical data
Dimensions
114.5 mm (Snapped onto DIN rail NS35/7,5 in accordance with
EN60715)
Ambient conditions
Ambient temperature (operation) -20 °C ... 60 °C (Any mounting position)
Ambient temperature (storage/transport) -40 °C ... 80 °C
Maximum altitude ≤ 2000 m
Permissible humidity (operation) 5 % ... 95 % (non-condensing)
Degree of protection IP20 (not assessed by UL)
Noise immunity EN 61000-6-2 EN 61326
Input data
Non-load voltage ~ 8 VDC
Switching points (attenuated) < 1.2 mA (blocking)
Switching points (unattenuated) > 2.1 mA (conductive)
Signal input Intrinsically safe
Available input sources NAMUR proximity sensors (IEC/EN60947-5-6)
Short-circuit current ~ 8 mA
Switching hysteresis < 0.2 mA
Line fault detection Break 0.05 mA < IIN < 0.35 mA
Short circuit 100 Ω < RSensor < 360 Ω
Output data
Switching output Relay output
Contact type 1 N/O contact per channel
Contact material AgSnO2, hard gold-plated
Maximum switching voltage 250 VAC (2A)
120 VDC (0.2A)
30 VDC (2A)
Maximum switching capacity 500 VA
Mechanical service life 107 cycles
Switching frequency ≤ 20 Hz (without load)
Power supply
Nominal supply voltage 24 VDC -20%...+25%
Supply voltage range 19.2 VDC ... 30 VDC (24 V DC -20%...+25%)
Max. current consumption 35 mA (24VDC)
Power dissipation < 1 W
Power consumption 0.8 W
Connection data
Connection method Screw connection
Stripping length 7 mm
Screw thread M3
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/2865476
06/10/2021Page3/16
Isolation amplifier-MACX MCR-EX-SL-2NAM-RO-2865476
Technical data
Connection data
Conductor cross section solid 0.2 mm² ... 2.5 mm²
Conductor cross section flexible 0.2 mm² ... 2.5 mm²
Conductor cross section AWG 24 ... 14
Torque 0.5 Nm ... 0.6 Nm
General
No. of channels 2
Status display Green LED (supply voltage)
LED yellow (switching state)
Red LED (line errors)
Electromagnetic compatibility Conformance with EMC directive
Interference emission EN 61000-6-4
Housing material PA 6.6-FR
Color gray
Designation Input/output
Electrical isolation 375 V (Peak value in accordance with IEC/EN 60079-11)
Overvoltage category III
Degree of pollution 2
Designation Input/supply, DIN rail connector
Electrical isolation 375 V (Peak value in accordance with IEC/EN 60079-11)
Rated insulation voltage 300 Vrms
Overvoltage category II
Degree of pollution 2
Insulation Safe isolation in accordance with IEC/EN61010-1
Designation Output 1/output 2/input, power supply, DIN rail connector
Rated insulation voltage 300 Vrms
Overvoltage category III
Degree of pollution 2
Insulation Safe isolation in accordance with IEC/EN61010-1
Designation Output 1/output 2/input/power supply, DIN rail connector
Test voltage 2.5 kV AC (50Hz, 1min.)
Overvoltage category III
Degree of pollution 2
Safety characteristic data
Integrity requirement IEC 61508 - Low demand
Designation Non-inverted operation
Equipment type Type A
Safety Integrity Level (SIL) 2
Safe Failure Fraction (SFF) 78 %
λSU 2.49 x 10-7 (249 FIT)
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/2865476
06/10/2021Page4/16
Isolation amplifier-MACX MCR-EX-SL-2NAM-RO-2865476
Technical data
Safety characteristic data
λSD 6 x 10-9 (6 FIT)
λDU 6.4 x 10-8 (64 FIT)
λDD 7 x 10-9 (7 FIT)
Probability of a hazardous failure on demand (PFDAVG)3.09 x 10-4 (1 year)
6.17 x 10-4 (2 years)
1.54 x 10-3 (5 years)
Diagnostic coverage (DC) DCS = 2.4 %, DCD = 9 %
Integrity requirement IEC 61508 - Low demand
Designation Inverted operation
Equipment type Type A
Safety Integrity Level (SIL) 2
Safe Failure Fraction (SFF) 78 %
λSU 2.48 x 10-7 (248 FIT)
λSD 1 x 10-9 (1 FIT)
λDU 6.2 x 10-8 (62 FIT)
λDD 6 x 10-9 (6 FIT)
Probability of a hazardous failure on demand (PFDAVG)3.01 x 10-4 (1 year)
6.02 x 10-4 (2 years)
1.5 x 10-3 (5 years)
Diagnostic coverage (DC) DCS = 0.4 %, DCD = 8 %
Safety Integrity Level (SIL) 2
Safety data
Max. internal inductance Linegligible
Max. internal capacitance Ci11 nF
Max. output voltage Uo9.6 V
Max. output current Io10 mA
Max. output power Po25 mW
Group IIC
Max. external inductivity Lo300 mH
Max. external capacitance Co3.6 µF
Additional text simple circuit
Group IIC
Max. external inductivity Lo100 mH
Max. external capacitance Co500 nF
Additional text mixed circuit
Group IIC
Max. external inductivity Lo50 mH
Max. external capacitance Co570 nF
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/2865476
06/10/2021Page5/16
Isolation amplifier-MACX MCR-EX-SL-2NAM-RO-2865476
Technical data
Safety data
Additional text mixed circuit
Group IIC
Max. external inductivity Lo5 mH
Max. external capacitance Co590 nF
Additional text mixed circuit
Group IIC
Max. external inductivity Lo1 mH
Max. external capacitance Co550 nF
Additional text mixed circuit
Group IIC
Max. external inductivity Lo10 µH
Max. external capacitance Co590 nF
Additional text mixed circuit
Group IIB/IIIC
Max. external inductivity Lo1000 mH
Max. external capacitance Co26 µF
Additional text simple circuit
Group IIB/IIIC
Max. external inductivity Lo100 mH
Max. external capacitance Co1 µF
Additional text mixed circuit
Group IIB/IIIC
Max. external inductivity Lo5 mH
Max. external capacitance Co1 µF
Additional text mixed circuit
Group IIB/IIIC
Max. external inductivity Lo1 mH
Max. external capacitance Co1 µF
Additional text mixed circuit
Group IIB/IIIC
Max. external inductivity Lo10 µH
Max. external capacitance Co1 µF
Additional text mixed circuit
Safety-related maximum voltage Um253 VAC (125 V DC)
EMC data
Designation Electromagnetic RF field
Standards/regulations EN61000-4-3
Evaluation criterion A
Designation Fast transients (burst)
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/2865476
06/10/2021Page6/16
Isolation amplifier-MACX MCR-EX-SL-2NAM-RO-2865476
Technical data
EMC data
Standards/regulations EN61000-4-4
Evaluation criterion A
Designation Conducted interferences
Standards/regulations EN61000-4-6
Evaluation criterion A
Standards and Regulations
Electromagnetic compatibility Conformance with EMC directive
Noise emission EN 61000-6-4
Designation Electromagnetic RF field
Standards/regulations EN61000-4-3
Evaluation criterion A
Standards/regulations EN61000-4-4
Designation Conducted interferences
Standards/regulations EN61000-4-6
Evaluation criterion A
Designation GBStandard
Standards/regulations GB3626.20
GB3836.1
GB3836.4
GB3836.8
GB12476.1
GB12476.4
Group IIC
IIC
IIC
IIC
IIC
IIC
Conformance/approvals
Designation CE
Certificate CE-compliant
Additional text and EN61326
Designation ATEX
Identification  II (1) G [Ex ia Ga] IIC
 II (1) D [Ex ia Da] IIIC
 II 3 (1) G Ex nA nC [ia Ga] IIC T4 Gc
Certificate IBExU 07 ATEX 1069 X
Designation IECEx
Identification [Ex ia Ga] IIC
[Ex ia Da] IIIC
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/2865476
06/10/2021Page7/16
Isolation amplifier-MACX MCR-EX-SL-2NAM-RO-2865476
Technical data
Conformance/approvals
Ex nA nC [ia Ga] IIC T4 Gc
Certificate IECEx IBE 08.0001X
Designation CCC/China-Ex
Identification [Ex ia Ga] IIC
[Ex iaD]
Ex nA nC [ia Ga] IIC T4 Gc
Certificate NEPSIGYJ20.1311X
Designation UL, USA/Canada
Identification UL 61010 Listed
Class I, Div. 2, Groups A, B, C, D T4
Class I, Div. 2, Groups IIC, IIB, IIA T4
Associated apparatus for use in Class I, Division 1, Groups A,B,C,D
Associated apparatus for use in Class II, Div.1 Groups E,F,D
Associated apparatus for use in Class III, Division 1
Associated apparatus for use in Class I, Zone 0,1,2, Groups IIC,IIB,IIA
Certificate , C.D.-No 83104549
Designation UL, USA/Canada
Identification Class I Div 2; IS for Class I, II, III Div 1
UL 61010 Listed
Certificate , C.D.-No 83104549
Designation KC-s
Identification [Exia]IIC/IIB
Certificate 17-KA4BO-0410X
Designation Shipbuilding approval
Certificate DNV GL TAA00000AG
Designation Safety Integrity Level (SIL, IEC61508)
Identification 2
Designation INMETRO
Identification [Ex ia Ga] IIC
[Ex ia Da] IIIC
Ex nA nC [ia Ga] IIC T4 Gc
Certificate DNV 18.0114 X
Designation EACEx
Identification  [Ex ia Ga] IIC
 [Ex ia Da] IIIC
Certificate RU C-DE.AB72.B.00093/19
Temperature B
Humidity B
Vibration A
EMC B
[EIFIICEIII)( ClillIZ\CT ---A;wr-mr )3\ L5 H / so
https://www.phoenixcontact.com/pi/products/2865476
06/10/2021Page8/16
Isolation amplifier-MACX MCR-EX-SL-2NAM-RO-2865476
Technical data
Conformance/approvals
Enclosure Required protection according to the Rules shall be provided upon
installation on board
Environmental Product Compliance
REACh SVHC Lead 7439-92-1
China RoHS Environmentally Friendly Use Period = 50 years
For details about hazardous substances go to tab “Downloads”,
Category “Manufacturer's declaration”
Drawings
Dimensional drawing
99
116 (SP)
112,5
12,5 7
114,5
Block diagram
Zone0,1,2
Zone20,21,22
Div.1,2
Sensor/Field PLC/DCS
3.2
3.1
CH1
2.2
2.1
CH2
IN
Zone2
Div.2
OUT
GND
+24V
4.2
4.1
3.2
3.1
1.2
1.1
+
-
-
-
-
+
+
+
Power
Faultsignal
GND
+24VLFD
2.2
2.1
5.2
5.1
+
-
CH1
CH2
13
13
14
14
DI
Pictogram
POWER
OUT1
IN1
IN2 OUT2
Classifications
eCl@ss
eCl@ss 10.0.1 27210121
eCl@ss 11.0 27210121
eCl@ss 4.0 27210100
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/2865476
06/10/2021Page9/16
Isolation amplifier-MACX MCR-EX-SL-2NAM-RO-2865476
Classifications
eCl@ss
eCl@ss 4.1 27210100
eCl@ss 5.0 27210100
eCl@ss 5.1 27210100
eCl@ss 6.0 27210100
eCl@ss 7.0 27210121
eCl@ss 9.0 27210121
ETIM
ETIM 2.0 EC001485
ETIM 3.0 EC001485
ETIM 4.0 EC001485
ETIM 6.0 EC001485
ETIM 7.0 EC001485
UNSPSC
UNSPSC 6.01 30211506
UNSPSC 7.0901 39121008
UNSPSC 11 39121008
UNSPSC 12.01 39121008
UNSPSC 13.2 39121008
UNSPSC 18.0 39121008
UNSPSC 19.0 39121008
UNSPSC 20.0 39121008
UNSPSC 21.0 39121008
Approvals
Approvals
Approvals
DNV GL / UL Listed / cUL Listed / Functional Safety / CCC / cULus Listed
Ex Approvals
KC-s / IECEx / ATEX / UL Listed / cUL Listed / EAC Ex / ATEX / INMETRO / cULus Listed
Approval details
DNV GL https://approvalfinder.dnvgl.com/ TAA00000AG
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/pi/products/2865476
06/10/2021Page10/16
Isolation amplifier-MACX MCR-EX-SL-2NAM-RO-2865476
Approvals
UL Listed http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 330267
cUL Listed http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 330267
Functional Safety 07-06-39 R005 V2R2
CCC 2020322 316001513
cULus Listed  
Accessories
Accessories
Component terminal block
Component terminal block-UKK 5-2R/NAMUR-2941662
Double-level terminal block, with preassembled resistors
Device marking
Plastic label-UC-EMLP (11X9)-0819291
Plastic label, Sheet, white, unlabeled, can be labeled with: BLUEMARKIDCOLOR, BLUEMARKID, BLUEMARK
CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: adhesive, lettering field size: 11 x 9 mm, Number of
individual labels: 10
£11?) 12?] h h
https://www.phoenixcontact.com/pi/products/2865476
06/10/2021Page11/16
Isolation amplifier-MACX MCR-EX-SL-2NAM-RO-2865476
Accessories
Plastic label-UC-EMLP (11X9) YE-0822602
Plastic label, Sheet, yellow, unlabeled, can be labeled with: BLUEMARKIDCOLOR, BLUEMARKID, BLUEMARK
CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: adhesive, lettering field size: 11 x 9 mm, Number of
individual labels: 10
Plastic label-UC-EMLP (11X9) SR-0828094
Plastic label, Sheet, silver, unlabeled, can be labeled with: BLUEMARKIDCOLOR, BLUEMARKID, BLUEMARK
CLED, PLOTMARK, CMS-P1-PLOTTER, mounting type: adhesive, lettering field size: 11 x 9 mm, Number of
individual labels: 10
Plastic label-US-EMLP (11X9)-0828789
Plastic label, Card, white, unlabeled, can be labeled with: BLUEMARKIDCOLOR, BLUEMARKID, THERMOMARK
PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: adhesive, lettering field size: 11 x 9 mm,
Number of individual labels: 135
Plastic label-US-EMLP (11X9) YE-0828871
Plastic label, Card, yellow, unlabeled, can be labeled with: BLUEMARKIDCOLOR, BLUEMARKID, THERMOMARK
PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: adhesive, lettering field size: 11 x 9 mm,
Number of individual labels: 135
Plastic label-US-EMLP (11X9) SR-0828872
Plastic label, Card, silver, unlabeled, can be labeled with: BLUEMARKIDCOLOR, BLUEMARKID, THERMOMARK
PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: adhesive, lettering field size: 11 x 9 mm,
Number of individual labels: 135
mam-e:
https://www.phoenixcontact.com/pi/products/2865476
06/10/2021Page12/16
Isolation amplifier-MACX MCR-EX-SL-2NAM-RO-2865476
Accessories
Device marker-LS-EMLP (11X9) WH-0831678
Device marker, Sheet, white, unlabeled, can be labeled with: TOPMARKNEO, TOPMARK LASER, mounting type:
adhesive, lettering field size: 11 x 9 mm, Number of individual labels: 255
Device marker-LS-EMLP (11X9) SR-0831705
Device marker, Sheet, silver, unlabeled, can be labeled with: TOPMARKNEO, TOPMARK LASER, mounting type:
adhesive, lettering field size: 11 x 9 mm, Number of individual labels: 255
Device marker-LS-EMLP (11X9) YE-0831732
Device marker, Sheet, yellow, unlabeled, can be labeled with: TOPMARKNEO, TOPMARK LASER, mounting type:
adhesive, lettering field size: 11 x 9 mm, Number of individual labels: 255
DIN rail connector
DIN rail bus connectors-ME 6,2 TBUS-2 1,5/5-ST-3,81 GY-2695439
DIN rail connector (TBUS), 5-pos., for bridging the supply voltage, can be snapped onto NS 35/... DIN rails according
to EN60715
End cover
End cover-D-UKK 3/5-2770024
End cover, length: 56 mm, width: 2.5 mm, height: 52 mm, color: gray
mm
https://www.phoenixcontact.com/pi/products/2865476
06/10/2021Page13/16
Isolation amplifier-MACX MCR-EX-SL-2NAM-RO-2865476
Accessories
End cover-D-UKK 3/5 BU-2770105
End cover, length: 56 mm, width: 2.5 mm, height: 62 mm, color: blue
Insulating sleeve
Insulating sleeve-MPS-IH WH-0201663
Insulating sleeve, color: white
Insulating sleeve-MPS-IH RD-0201676
Insulating sleeve, color: red
Insulating sleeve-MPS-IH BU-0201689
Insulating sleeve, color: blue
Insulating sleeve-MPS-IH YE-0201692
Insulating sleeve, color: yellow
I I I
https://www.phoenixcontact.com/pi/products/2865476
06/10/2021Page14/16
Isolation amplifier-MACX MCR-EX-SL-2NAM-RO-2865476
Accessories
Insulating sleeve-MPS-IH GN-0201702
Insulating sleeve, color: green
Insulating sleeve-MPS-IH GY-0201728
Insulating sleeve, color: gray
Insulating sleeve-MPS-IH BK-0201731
Insulating sleeve, color: black
Labeled device marker
Plastic label-UC-EMLP (11X9) CUS-0824547
Plastic label, can be ordered: by sheet, white, labeled according to customer specifications, mounting type: adhesive,
lettering field size: 11 x 9 mm
Plastic label-UC-EMLP (11X9) YE CUS-0824548
Plastic label, can be ordered: by sheet, yellow, labeled according to customer specifications, mounting type:
adhesive, lettering field size: 11 x 9 mm
https://www.phoenixcontact.com/pi/products/2865476
06/10/2021Page15/16
Isolation amplifier-MACX MCR-EX-SL-2NAM-RO-2865476
Accessories
Plastic label-UC-EMLP (11X9) SR CUS-0828098
Plastic label, can be ordered: by sheet, silver, labeled according to customer specifications, mounting type: adhesive,
lettering field size: 11 x 9 mm, Number of individual labels: 10
Module carrier
Module carrier-TC-D37SUB-AIO16-EX-PS-UNI-2902932
Universal termination carrier for connecting 16 MACX Analog Ex i signal conditioners to digital or analog I/O cards,
via D-SUB connector, 37-pos. (1:1 connection), with HART multiplexer connection
Module carrier-TC-D37SUB-ADIO16-EX-P-UNI-2924854
Universal termination carrier for connecting 16 MACX Analog Ex i signal conditioners to digital or analog I/O cards,
via D-SUB connector, 37-pos. (1:1 connection)
Power module
Power and error message module-MACX MCR-PTB-2865625
Power and fault signaling module with screw connection, including corresponding ME 17,5 TBUS 1,5/ 5-ST-3,81 GY
DIN rail connector
Power and error message module-MACX MCR-PTB-SP-2924184
Power and fault signaling module with Push-in connection, including corresponding ME 17,5 TBUS 1,5/ 5-ST-3,81
GY DIN rail connector
Test plug terminal block
https://www.phoenixcontact.com/pi/products/2865476
06/10/2021Page16/16
Isolation amplifier-MACX MCR-EX-SL-2NAM-RO-2865476
Accessories
Test plugs-MPS-MT-0201744
Test plugs, with solder connection up to 1 mm² conductor cross section, color: gray
Phoenix Contact 2021 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com