RoHS‘
moss
FREE
—
VISHAY.
V
www.visha .com/doc799912
.com/doc791oou
www.msha
DG408, DG409
www.vishay.com Vishay Siliconix
S13-2504-Rev. K, 16-Dec-13 1Document Number: 70062
For technical questions, contact: analogswitchtechsupport@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
8-Ch/Dual 4-Ch High-Performance CMOS Analog Multiplexers
DESCRIPTION
The DG408 is an 8 channel single-ended analog multiplexer
designed to connect one of eight inputs to a common output
as determined by a 3-bit binary address (A0, A1, A2). The
DG409 is a dual 4 channel differential analog multiplexer
designed to connect one of four differential inputs to a
common dual output as determined by its 2-bit binary
address (A0, A1). Break-before-make switching action
protects against momentary crosstalk between adjacent
channels.
An on channel conducts current equally well in both
directions. In the off state each channel blocks voltages up
to the power supply rails. An enable (EN) function allows the
user to reset the multiplexer/demultiplexer to all switches off
for stacking several devices. All control inputs, address (Ax)
and enable (EN) are TTL compatible over the full specified
operating temperature range.
Applications for the DG408, DG409 include high speed data
acquisition, audio signal switching and routing, ATE
systems, and avionics. High performance and low power
dissipation make them ideal for battery operated and
remote instrumentation applications.
Designed in the 44 V silicon-gate CMOS process, the
absolute maximum voltage rating is extended to 44 V.
Additionally, single supply operation is also allowed. An
epitaxial layer prevents latchup.
For additional information please see Technical Article
TA201.
FEATURES
• Low on-resistance - RDS(on): 100
• Low charge injection - Q: 20 pC
• Fast transition time - tTRANS: 160 ns
• Low power - ISUPPLY: 10 μA
• Single supply capability
• 44 V supply max. rating
• TTL compatible logic
• Material categorization: For definitions of compliance
please see www.vishay.com/doc?99912
Note
*
This datasheet provides information about parts that are
RoHS-compliant and/or parts that are non-RoHS-compliant. For
example, parts with lead (Pb) terminations are not RoHS-compliant.
Please see the information/tables in this datasheet for details.
BENEFITS
• Reduced switching errors
• Reduced glitching
• Improved data throughput
• Reduced power consumption
• Increased ruggedness
• Wide supply ranges
- Single supply: +5 V to 36 V
- Dual supplies: ± 5 V to ± 20 V
APPLICATIONS
• Data acquisition systems
• Audio signal routing
• ATE systems
• Battery powered systems
• Single supply systems
• Medical instrumentation
FUNCTIONAL BLOCK DIAGRAM AND PIN CONFIGURATION
Available
Available
S3
A0
S6
D
S4
A1
S8
S7
EN
Dual-In-Line,
SOIC and TSSOP
A2
V- GND
S1V+
S2S5
Decoders/Drivers
1
2
3
4
5
6
7
16
15
14
13
12
11
10
Top View
89
DG408
Dual-In-Line,
SOIC and TSSOP
9
A0
Da
A1
Db
EN GND
V- V+
S1a S1b
S2a S2b
S3a S3b
S4a S4b
Decoders/Drivers
1
2
3
4
5
6
7
16
15
14
13
12
11
10
Top View
8
DG409