l TEXAS
INSTRUMENTS
6
LM3481
,
LM3481-Q1
SNVS346F –NOVEMBER 2007–REVISED NOVEMBER 2014
www.ti.com
Product Folder Links: LM3481 LM3481-Q1
Submit Documentation Feedback Copyright © 2007–2014, Texas Instruments Incorporated
Electrical Characteristics (continued)
VIN= 12 V, RFA= 40 kΩ, TJ= 25°C, unless otherwise indicated.
PARAMETER TEST CONDITIONS MIN TYP MAX UNIT
(3) For this test, the FA/SYNC/SD Pin is pulled to 3 V using a 40-kΩresistor.
(4) The overvoltage protection is specified with respect to the feedback voltage. This is because the overvoltage protection tracks the
feedback voltage. The overvoltage threshold can be calculated by adding the feedback voltage (VFB) to the overvoltage protection
specification.
(5) The FA/SYNC/SD pin should be pulled to VIN through a resistor to turn the regulator off. The voltage on the FA/SYNC/SD pin must be
above the max limit for the Output = High longer than 30 µs to keep the regulator off and must be below the minimum limit for Output =
Low to keep the regulator on.
IQQuiescent Current in Shutdown Mode
VFA/SYNC/SD = 3 V(3), VIN = 12 V 9
µA
VFA/SYNC/SD = 3 V(3), VIN = 12 V,
–40°C ≤TJ≤125°C 15
VFA/SYNC/SD = 3 V(3), VIN = 5 V 5
VFA/SYNC/SD = 3 V(3), VIN = 5 V, –40°C
≤TJ≤125°C 10
VSENSE Current Sense Threshold Voltage 160 mV
–40°C ≤TJ≤125°C 100 190
VSC Over Load Current Limit Sense Voltage 220 mV
–40°C ≤TJ≤125°C 157 275
VSL Internal Compensation Ramp Voltage 90 mV
VOVP Output Over-voltage Protection (with
respect to feedback voltage)(4) VCOMP = 1.4 V 85 mV
VCOMP = 1.4 V, –40°C ≤TJ≤125°C 26 135
VOVP(HYS) Output Over-Voltage Protection
Hysteresis
VCOMP = 1.4 V 70 mV
VCOMP = 1.4 V, –40°C ≤TJ≤125°C 28 106
Gm Error Amplifier Transconductance VCOMP = 1.4 V 450 µmho
VCOMP = 1.4 V, –40°C ≤TJ≤125°C 216 690
AVOL Error Amplifier Voltage Gain
VCOMP = 1.4 V, IEAO = 100 µA
(Source/Sink) 60
V/V
VCOMP = 1.4 V, IEAO = 100 µA
(Source/Sink), –40°C ≤TJ≤125°C 35 66
IEAO Error Amplifier Output Current (Source/
Sink)
Source, VCOMP = 1.4 V, VFB = 1.1 V 640
µA
Source, VCOMP = 1.4 V, VFB = 1.1 V,
–40°C ≤TJ≤125°C 475 837
Sink, VCOMP = 1.4 V, VFB = 1.4 V 65
µA
Sink, VCOMP = 1.4 V, VFB = 1.4 V,
–40°C ≤TJ≤125°C 31 100
VEAO Error Amplifier Output Voltage Swing
Upper Limit: VFB = 0 V, COMP Pin
Floating 2.70
V
Upper Limit: VFB = 0 V, COMP Pin
Floating, –40°C ≤TJ≤125°C 2.45 2.93
Lower Limit: VFB = 1.4 V 0.60
V
Lower Limit: VFB = 1.4 V, –40°C ≤TJ
≤125°C 0.32 0.90
tSS Internal Soft-Start Delay VFB = 1.2 V, COMP Pin Floating 8.7 15 21.3 ms
trDrive Pin Rise Time Cgs = 3000 pf, VDR = 0 V to 3 V 25 ns
tfDrive Pin Fall Time Cgs = 3000 pf, VDR = 3 V to 0 V 25 ns
VSD Shutdown signal
threshold(5)FA/SYNC/SD pin
Output = High (Shutdown) 1.31
V
Output = High (Shutdown), –40°C ≤
TJ≤125°C 1.40
Output = Low (Enable) 0.68
V
Output = Low (Enable), –40°C ≤TJ≤
125°C 0.40