www onsem' com
NB3L553
www.onsemi.com
4
Table 5. DC CHARACTERISTICS (VDD = 2.375 V to 2.625 V, GND = 0 V, TA = −40°C to +85°C) (Note 3)
Symbol Characteristic Min Typ Max Unit
IDD Power Supply Current @ 135 MHz, No Load −25 30 mA
VOH Output HIGH Voltage – IOH = −16 mA 1.7 − − V
VOL Output LOW Voltage – IOL = 16 mA − − 0.4 V
VIH, ICLK Input HIGH Voltage, ICLK (VDD÷2)+0.5 −5.0 V
VIL, ICLK Input LOW Voltage, ICLK − − (VDD÷2)−0.5 V
VIH, OE Input HIGH Voltage, OE 1.8 −VDD V
VIL, OE Input LOW Voltage, OE − − 0.7 V
ZO Nominal Output Impedance −20 −W
CIN Input Capacitance, ICLK, OE −5.0 −pF
IOS Short Circuit Current −± 28 −mA
DC CHARACTERISTICS (VDD = 3.15 V to 3.45 V, GND = 0 V, TA = −40°C to +85°C) (Note 3)
Symbol Characteristic Min Typ Max Unit
IDD Power Supply Current @ 135 MHz, No Load −35 40 mA
VOH Output HIGH Voltage – IOH = −25 mA 2.4 − − V
VOL Output LOW Voltage – IOL = 25 mA − − 0.4 V
VOH Output HIGH Voltage – IOH = −12 mA (CMOS level) VDD − 0.4 − − V
VIH, ICLK Input HIGH Voltage, ICLK (VDD÷2)+0.7 −5.0 V
VIL, ICLK Input LOW Voltage, ICLK − − (VDD÷2)−0.7 V
VIH, OE Input HIGH Voltage, OE 2.0 −VDD V
VIL, OE Input LOW Voltage, OE 0−0.8 V
ZO Nominal Output Impedance −20 −W
CIN Input Capacitance, OE −5.0 −pF
IOS Short Circuit Current −± 50 −mA
DC CHARACTERISTICS (VDD = 4.75 V to 5.25 V, GND = 0 V, TA = −40°C to +85°C) (Note 3)
Symbol Characteristic Min Typ Max Unit
IDD Power Supply Current @ 135 MHz, − No Load −45 85 mA
VOH Output HIGH Voltage – IOH = −35 mA 2.4 − − V
VOL Output LOW Voltage – IOL = 35 mA − − 0.4 V
VOH Output HIGH Voltage – IOH = −12 mA (CMOS level) VDD − 0.4 − − V
VIH, ICLK Input HIGH Voltage, ICLK (VDD÷2) + 1 −5.0 V
VIL, ICLK Input LOW Voltage, ICLK − − (VDD÷2) − 1 V
VIH, OE Input HIGH Voltage, OE 2.0 −VDD V
VIL, OE Input LOW Voltage, OE − − 0.8 V
ZO Nominal Output Impedance −20 −W
CIN Input Capacitance, OE −5.0 −pF
IOS Short Circuit Current −± 80 −mA