Panasonic Electronic Components 的 EVQ-11 Series 規格書

Panasonic EIEEEDDDD
Light Touch Switches/EVQ11
AB
Product Code Type
123456789
Push Plate Color
Specifications
Type Snap action/Push-on type SPST
Electrical
Circuit Diagram
Rating 10 μA 2 V DC to 20 mA 15 V DC (Resistive load)
Contact Resistance 50 mΩ max.
Insulation Resistance 50 MΩ min. (at 100 V DC)
Dielectric Withstanding Voltage 250 V AC for 1 minute
Bouncing 3 ms max. (ON)
8 ms max. (OFF)
Mechanical Operating Force
1.0 N±0.4 N
1.3 N±0.4 N
1.6 N±0.5 N
2.6 N±0.6 N
Travel 0.25 mm±0.10 mm
Endurance Operating Life 100,000 cycles min.
50,000 cycles min.
Operating Temperature –20 °C to +70 °C
Storage Temperature 40 °C to +85 °C (Bulk)
–20 °C to +40 °C (Taping)
Minimum Quantity/Packing Unit 2,500 pcs. Radial Taping (Reel Pack)
Quantity/Carton 25,000 pcs.
1 million cycles also available, consult our salesmen.
Round Type 2R Light Touch Switches
Type: EVQ11
Features
External dimensions : 6.0 mm×6.0mm,Height3.9mm
(Excluding the push plate)
The cast-processed terminals improve the mountability
Explanation of Part Numbers
Recommended Applications
Operating switches for electronic equipment
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
ANCTB34E 201803-Fd
Panasonic Corporation 2018
–1–
industrial.panasonic.com/ac/e/
2018.03
Operating ForceOperating Life
Product Height
To Be Discontinued
Last time buy:December 31, 2020
Panasonic D V1 E? C‘\ W 3’} Ha Eli fl a??? @L *
Light Touch Switches/EVQ11
PWB mounting hole for reference
View from mounting side
6.0
R3.2
0.5 max.
φ3.6
0.2 max.
5.0±0.1
2-φ1.00±0.05
H
3.4
AB
P
1.0 max.
1.0 max.
Q
0.3
18.0+1.0
0
(11.4)
(8.9)
A
B
1.3 max.
1.3 max.
12.7±1.0
0.8
(3.8) (1.1)
6.35±0.70
12.7±0.3
φ4.0±0.3
6.0±0.5
9.0±0.5
18.0+1.0
–0.5
2.0 max.
0.6±0.3
1.5 max.
5.0+0.8
–0.2 3.80.70
EE'
Circuit diagram
Adhesive tape shall
not extend beyond
base paper.
Adhesive tape
E-E' section
QP
The direction of or side is randomly settled.
JIS C0806-2 shall be applied to the items
not specified here.
Dimensions in mm (not to scale)
Part Numbers Operating Force H=Height Push Plate Color Operating Life
EVQ11A04M 1.0N 4.3 mm White 100,000 cycles
EVQ11A05R 1.0N 5.0 mm Red 100,000 cycles
EVQ11A07K 1.0N 7.0 mm Black 100,000 cycles
EVQ11A09K 1.0N 9.5 mm Black 100,000 cycles
EVQ11D04K 1.0N 4.3 mm Black 1,000,000 cycles
EVQ11D05B 1.0N 5.0 mm Blue 1,000,000 cycles
EVQ11D07K 1.0N 7.0 mm Black 1,000,000 cycles
EVQ11D09K 1.0N 9.5 mm Black 1,000,000 cycles
EVQ11G04M 1.3N 4.3 mm White 100,000 cycles
EVQ11G05R 1.3N 5.0 mm Red 100,000 cycles
EVQ11G07K 1.3N 7.0 mm Black 100,000 cycles
EVQ11G09K 1.3N 9.5 mm Black 100,000 cycles
EVQ11K04K 1.3N 4.3 mm Black 1,000,000 cycles
EVQ11K05B 1.3N 5.0 mm Blue 1,000,000 cycles
EVQ11K07K 1.3N 7.0 mm Black 1,000,000 cycles
EVQ11K09K 1.3N 9.5 mm Black 1,000,000 cycles
EVQ11L04M 1.6N 4.3 mm White 100,000 cycles
EVQ11L05R 1.6N 5.0 mm Red 100,000 cycles
EVQ11L07K 1.6N 7.0 mm Black 100,000 cycles
EVQ11L09K 1.6N 9.5 mm Black 100,000 cycles
EVQ11Y04K 1.6N 4.3 mm Black 1,000,000 cycles
EVQ11Y05B 1.6N 5.0 mm Blue 1,000,000 cycles
EVQ11Y07K 1.6N 7.0 mm Black 1,000,000 cycles
EVQ11Y09K 1.6N 9.5 mm Black 1,000,000 cycles
EVQ11U04M 2.6N 4.3 mm White 50,000 cycles
EVQ11U05R 2.6N 5.0 mm Red 50,000 cycles
EVQ11U07K 2.6N 7.0 mm Black 50,000 cycles
EVQ11U09K 2.6N 9.5 mm Black 50,000 cycles
EVQ11V04K 2.6N 4.3 mm Black 100,000 cycles
EVQ11V05B 2.6N 5.0 mm Blue 100,000 cycles
EVQ11V07K 2.6N 7.0 mm Black 100,000 cycles
EVQ11V09K 2.6N 9.5 mm Black 100,000 cycles
EVQ11
(Radial Taping)
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
ANCTB34E 201803-Fd
Panasonic Corporation 2018
Panasonic Corporation
Electromechanical Control Business Division
–2–
industrial.panasonic.com/ac/e/
General dimension tolerance : ± 0.2
( )dimensions are reference dimensions.
To Be Discontinued
Last time buy:December 31, 2020