The TC1303B Dual-Output Regulator with Power-Good Output Demo Board can be used to evaluate the TC1303B device over the input voltage range and output current range for both the synchronous buck regulator output and the low-dropout linear regulator output.
Features:
500 mA synchronous inductor-based dc-dc BUCK converter + 300 mA LDO with Power Good Output.
Output voltages set to Buck VOUT1 = 1.8V, LDO VOUT2 = 2.7V
Manufacturer | Microchip Technology |
---|---|
Category | AC/DC and DC/DC Conversion |
Sub-Category | DC/DC SMPS - Multi Output |
Eval Board Part Number | TC1303BDM-DDBK1-ND |
Eval Board Supplier | Microchip Technology |
Eval Board |
Board not Stocked
|
Topology |
Step Down
|
Outputs and Type |
2 Non-Isolated
|
Voltage Out: Highest Current First |
1.8V, 2.7V
|
Current Out |
500mA, 300mA
|
Voltage In |
2.7 ~ 5.5 V
|
Efficiency @ Conditions |
>80%, 2.7 ~ 5.5V in, 1.8V @ 5 mA ~ 500 mA
|
Voltage Out Range | |
Features |
Light Load Mode
Over Current Protection Power Good Output Short Circuit Protection Shutdown, Enable, Standby Under Voltage Protection, Brown-Out |
Switching Frequency |
2 MHz
|
Standby Current [Typical] |
50 nA
|
Quiescent Current [Typical] |
65 µA
|
Component Count + Extras |
9 + 9
|
Internal Switch |
Yes
|
Design Author |
Microchip Technology
|
Application / Target Market |
Cell Phones
Portable Devices USB Powered Devices |
Standby Current [Maximum] |
1 µA
|
Quiescent Current [Maximum] |
110 µA
|
Main I.C. Base Part |
TC1303B
|
Date Created By Author | |
Date Added To Library | 2025-09 |