DM164139 (Revision B): LoRa® (LoRaWAN™) 915MHz - RN2903 Transceiver

Summary

Microchip's RN2903 Low-Power Long Range LoRa® Technology Transceiver module provides an easy to use, low-power solutions for long range wireless data transmission. The advanced command interface offers rapid time-to-market.

The RN2903 module complies with the LoRaWAN™ Class A and Class C protocol specifications. It integrates RF, a baseband controller and command Application Programming Interface (API) processor, making it a complete long range solution.

The RN2903 module is suitable for simple long range sensor applications with external host MCU.

Features:

  • On-Board LoRanWAN Protocol Stack

  • ASCII Command Interface over UART

  • Compact Form Factor: 17.8 x 26.7 x 3.34 mm

  • Castellated SMT Pads for Easy and Reliable PCB Mounting

  • Environmentally Friendly, RoHS Compliant

  • Compliance:

    - Modular Certified for the United States (FCC) and Canada (IC)

    - Taiwan

  • Device Firmware Upgrade (DFU) over UART, see RN2903 LoRa Technology Module Command Reference User's Guide (DS40001811)

Specifications

Manufacturer Microchip Technology
Category Wireless Communication
Sub-Category Transceivers - TXRX
Eval Board Part Number DM164139-ND
Eval Board Supplier Microchip Technology
Eval Board Normally In Stock
Protocol FSK
GFSK
LoRa
Data Rate (Max) 12500 bps (LoRa), 300 kbps (FSK)
Frequency 868 MHz
915 MHz
Range 15 km (Suburban), 5 km (Urban)
Features GPIO: 14
Memory Available On-Board
UART
USB Interface
Component Count + Extras 45 + 13
Design Author Microchip Technology
Application / Target Market Factory Automation
RF / Wireless
RF: Home Automation
RF: Metering
Main I.C. Base Part RN2903
Date Created By Author 2016-02
Date Added To Library 2025-03

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media