EVB_RT9536HGQW: Li-Ion Charger with 2.3A Power Switch

Summary

The EVB_RT9536HGQW is a fully integrated single cell Li-ion battery charger IC reference design ideal for portable applications. The RT9536H optimizes the charging task by using a control algorithm including pre-charge mode, fast charge mode and constant voltage mode. The input voltage range of the VIN pin can be as high as 28V. When the input voltage exceeds the OVP threshold, it will turn off the charging MOSFET to avoid overheating of the chip.

With the RT9536H, the maximum charging current can be programmed with an external resistor. For USB application, the user can set the current to 100mA/500mA through the EN/SET pin. For the factory mode, the RT9536H IC can allow 4.25V or 4.4V/2.3A power pass through to support system operation. It also provides a 50mA LDO to support the power of peripheral circuit.

The internal thermal feedback circuit regulates the die temperature to optimize the charge rate for all ambient temperatures. The RT9536H provides protection functions such as under voltage protection, over voltage protection for VIN supply and thermal protection for battery temperature. The RT9536H is available in a WDFN-10L 3x2 package to achieve optimized solution for PCB space and thermal considerations.

Specifications

Manufacturer Richtek USA Inc.
Category Power Management
Sub-Category Battery Chargers
Eval Board Part Number EVB_RT9536HGQW-ND
Eval Board Supplier Richtek USA Inc.
Eval Board Normally In Stock
Cell Type Lithium Ion, Li-Ion
Configuration 1 Cell
1 Cell (Li-Ion)
Voltage In 4.75 ~ 5.5 V
Voltage Out 4.25 V
4.4 V
Current Out 1.25 A
2.3 A
Features Current Limit (Adj. or Fixed)
Over Voltage Protection
Status Indication
Under Voltage Protection, Brown-Out
Quiescent Current [Typical] 1 mA
Sleep Mode Current [Typical] 250 µA
Component Count + Extras 10 + 30
Application / Target Market Battery Chargers
Design Author Richtek USA Inc.
Main I.C. Base Part RT9536H
Quiescent Current [Maximum] 2 mA
Sleep Mode Current [Maximum] 300 µA
Date Created By Author 2016-01
Date Added To Library 2025-06

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media