The STEVAL-ESC001V1 reference design for electronic speed controllers (ESC) for drones fits entry-level commercial drone designs and drives any three-phase brushless BLDC (or PMSM) motor running off 6S LiPo battery packs, or any equivalent DC supply, up to 30 A peak current.
The STEVAL-ESC001V1 lets you spin a motor and its propeller in minutes thanks to a complete pre-configured firmware package (STSW-ESC001V1), implementing a sensorless Field Oriented Controlled algorithm with 3-shunt current reading, speed control and full active braking.
The reference design board can accept commands from a flight control unit through PWM signals; other communication bus interfaces like UART, CAN, and I²C are also available.
The reference embeds a battery eliminator circuit working at 5 V, an NTC sensor for temperature measurement and circuitry for overcurrent / overvoltage protection (OCP/OVP).
The compact form factor and current capability render this reference design suitable for electronic speed controllers on small and light unmanned aerial vehicles like professional drones.
The STSW-ESC001V1 firmware/software package plus STM32 PMSM FOC software development kit - MC library let you refine your electronic speed controller design by acting on the field oriented control parameters embedded in the STM32 and experiment with the ST motor profiler to rapidly retrieve the motor parameters. The ST sensorless FOC algorithm ensures longer flight times and optimal dynamic performance.
The STEVAL-ESC001V1 has been designed around the highly efficient, low Rdson STripFET F7 power MOSFETs, the high-performance STM32F303CBT7 microcontroller with ARM® Cortex®-M4 core and the L6398 drivers.
Key Features
Complete reference design for electronic speed controller implementing a sensorless FOC algorithm
ESC (Electronic Speed Controller) ready for communication with any standard flight control unit (FCU): PWM or CAN
Battery eliminator circuit (BEC): 5 V/0.5 A for external receiver or FCU
Complete pre-configured firmware package available (STSW-ESC001V1)
Supported by ST motor control software SDK and ST motor profiler
Compact PCB design: 29.1 x 58 mm
Manufacturer | STMicroelectronics |
---|---|
Category | Motor Control |
Eval Board Part Number | 497-17251-ND |
Eval Board Supplier | STMicroelectronics |
Eval Board |
Normally In Stock
|
Voltage In |
11.1 ~ 22.2 VDC
|
Number of Motors and Type |
1, 3-Ph BLDC Motor
1, 3-Ph BLDC, Sensorless 1, 3-Ph PMSM Motor 1, 3-Ph PMSM, Sensorlesss |
Power / Current Out |
20 A rms, (30 A Peak)
|
Features |
Brake Function
CAN Bus Interface GUI / Design Software I²C Interface Over Current Protection Over Voltage Protection Sensorless Control (FOC) Thermal Protection UART Interface |
Component Count + Extras |
158 + 24
|
Application / Target Market |
Drones
Motor Control Unmanned Aircraft Systems (UAV) |
Design Author |
STMicroelectronics
|
Main I.C. Base Part |
L6398D
STM32F303 |
Date Created By Author | 2018-11 |
Date Added To Library | 2024-01 |