STEVAL-ILL089V1: 1A, 4.5 ~ 60 Vin, Buck, Automotive Grade LED Driver

Summary

The STEVAL-ILL089V1 evaluation board is based on the ALED6000 monolithic current source for high power LED driving. The ALED6000 is a 61 V asynchronous switching regulator with embedded Power MOSFET, designed to source up to 3 ADC current depending on the application conditions.

Digital dimming is implemented by driving the dedicated DIM pin. Low drop-out operation with almost 100% duty cycle can be achieved. The 250 mV typical RSENSE voltage drop, the embedded switchover feature on the VBIAS pin and the light load management (pulse skipping) all contribute to maximizing power conversion efficiency across the entire load range.

The current limit threshold and the switching frequency are adjustable for application optimization. The device includes an internal 250 kHz oscillator that can be externally adjusted up to 1.5 MHz. The size of the overall application is minimized thanks to the high switching frequency and its compatibility with ceramic output capacitors. Two LED6000 regulators can be synchronized in a 180° out-of-phase configuration for reduced total input RMS current.

Features

  • 4.5 V to 60 V input voltage

  • 1 A programmed LED current

  • 500 kHz switching frequency

  • Digital dimming

  • Compliant with ceramic output capacitors

  • 180° out of phase synchronization available

  • Auto recovery overcurrent and thermal protection

Specifications

Manufacturer STMicroelectronics
Category Lighting
Sub-Category LED Drivers - DC In
Eval Board Part Number 497-STEVAL-ILL089V1-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Voltage In 4.5 ~ 60 V
Topology Step Down
Current Out 1 A
Voltage Out (Max) - Not Given
Outputs and Type 1 Non-Isolated
Efficiency @ Conditions - Not Given
Features Current Limit (Adj. or Fixed)
Dimming Control
Light Load Mode
Shutdown, Enable, Standby
Soft Start
Synchronizable
Thermal Protection
Switching Frequency 500 kHz
Component Count + Extras 23 + 18
Design Author STMicroelectronics
Application / Target Market Automotive
Automotive: Exterior Lighting
Automotive: Instrument Cluster
Automotive: Interior Lighting
Main I.C. Base Part ALED6000
Date Created By Author 2019-11
Date Added To Library 2021-07

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: