DC994A: 350mA x 3 Ch, 3 ~ 40V in

Summary

Demonstration circuit 994 features the LT3003 three channel LED ballaster with PWM in a 10-lead MSOP thermally enhanced MSE package. The demonstration circuit is designed to ballast three channels of LED current from 100mA to 350mA per channel. The PWM dimming function of the LT3003 eliminates the need for discrete MOSFETs. The LT3003 internally performs the level-shift required for non-ground referred PWM dimming in the buck mode and buck-boost mode topologies allowing PWM dimming input requirements to remain at logic-level. PWM dimming capabilities reach 3000:1 at 100Hz. Over temperature protection provides two open-collector pull-down outputs for direct interface with the compensation pin of most LT LED drivers and for use with a microcontroller. Additional thermal shutdown prevents the LT3003 from getting too hot.

The LT3003 can be configured in all LED driver topologies as long as there are three strings of LEDs and the pin voltage requirements are met. The boost, buck mode, buck-boost mode, SEPIC, and buck LED driver topologies can all use the LT3003 three channel ballaster with PWM. The shutdown pin can be tied to the switcher shutdown pin or in buck-boost mode it must be tied to the PWM pin.

When a single LED channel is open and has no current, the other two channels cut back their current to zero or almost zero in order to protect themselves. The LED current per string rating is between 100mA and 350mA. The maximum voltage on VMAX pin is 48V and the maximum voltage on VIN pin is 40V.

For more details, please see the datasheet.

Specifications

Manufacturer Analog Devices Inc.
Category Lighting
Sub-Category LED Drivers - DC In
Eval Board Part Number DC994A-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Board not Stocked
Voltage In 3 ~ 40 V
Topology Step Down
Step Up
Step Up/Down
Current Out 350 mA
Voltage Out (Max) 11 V
Outputs and Type 3 Non-Isolated
Efficiency @ Conditions - Not Given
Features Current Limit (Adj. or Fixed)
PWM Interface
Shutdown, Enable, Standby
Thermal Protection
Switching Frequency - Not Given
Component Count + Extras 8 + 14
Design Author Linear Technology
Application / Target Market Automotive
LCD Backlighting
Lighting: Electronic Ballast
Main I.C. Base Part LT3003
Date Created By Author 2005-10
Date Added To Library 2021-09

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: