Design contains obsolete parts

ASEK712ELC-05B-T-DK: +5A ~ -5A, Hall Effect

Summary

The Allegro™ ACS712 provides economical and precise solutions for AC or DC current sensing in industrial, commercial, and communications systems. The device package allows for easy implementation by the customer. Typical applications include motor control, load detection and management, switchmode power supplies, and overcurrent fault protection. The device is not intended for automotive applications.

The device consists of a precise, low-offset, linear Hall circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field which the Hall IC converts into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the Hall transducer. A precise, proportional voltage is provided by the low-offset, chopper-stabilized BiCMOS Hall IC, which is programmed for accuracy after packaging.

The output of the device has a positive slope (>VIOUT(Q)) when an increasing current flows through the primary copper conduction path (from pins 1 and 2, to pins 3 and 4), which is the path used for current sampling. The internal resistance of this conductive path is 1.2 mΩ typical, providing low power loss. The thickness of the copper conductor allows survival of the device at up to 5× overcurrent conditions. The terminals of the conductive path are electrically isolated from the signal leads (pins 5 through 8). This allows the ACS712 to be used in applications requiring electrical isolation without the use of opto-isolators or other costly isolation techniques.

Specifications

Manufacturer Allegro MicroSystems
Category Sensor Solutions
Sub-Category Current Sensing
Eval Board Part Number 620-1431-ND
Eval Board Supplier Allegro MicroSystems
Eval Board Normally In Stock
Voltage In 5 V
Sensing Method Hall Effect
Current Sensing Max ±5 A
Features Hall Input
Noise Filtering, On-Chip
Quiescent Current [Maximum] 13 mA
Quiescent Current [Typical] 10 mA
Component Count + Extras 11 + 10
Design Author Allegro Microsystems
Main I.C. Base Part ACS712
Date Created By Author 2008-05
Date Added To Library 2014-11

Eval Board

Order a fully assembled board:

Quantity Available: 11

Quantity: