Design contains obsolete parts

DER-360: 15V @ 500mA, 90 ~ 132 VAC in

Summary

The document describes an isolated, high power factor (PF), TRIAC-dimmable LED driver designed to drive a nominal LED string voltage of 15 V at 500 mA from an input voltage range of 90 VAC to 132 VAC. The LED driver utilizes the LYT4311E from the LYTSwitch-4 family of ICs.

The topology used is a low component count single-stage power factor corrected tapped buck configuration that delivers high efficiency, high power factor, and low THD.

High power factor and low THD is achieved by employing the LYTSwitch-4 IC which also provides a sophisticated range of protection features including auto-restart for open control loop and output short-circuit conditions. Line overvoltage provides extended line fault and surge withstand, and accurate hysteretic thermal shutdown ensures safe average PCB temperatures under all conditions.

This document contains the LED driver specification, schematic, bill of materials, transformer documentation, and typical performance characteristics.

Specifications

Manufacturer Power Integrations
Category Lighting
Sub-Category LED Drivers - AC / Offline
Eval Board Board not Stocked
AC Voltage 115 V
Outputs and Type 1 Isolated
Current Out 500 mA
Voltage Out (Max) 18 V
Efficiency @ Conditions >85%, 98 ~ 132 VAC, @ 18 V
>84%, 90 ~ 132 VAC, @ 15 V
>83%, 90 ~ 132 VAC, @ 12 V
Features Current Limit (Adj. or Fixed)
Open Circuit Protection
Over Voltage Protection
Short Circuit Protection
Thermal Protection
Switching Frequency 132 kHz
Component Count + Extras 59 + 3
Design Author Power Integrations
Application / Target Market Lighting: LED Commercial Lighting
Lighting: LED Home Lighting
Voltage In 90 ~ 132 VAC
Power Factor
Standard(s)
Main I.C. Base Part LYT4311
Date Created By Author 2013-06
Date Added To Library 2014-06