TPA3251EVM: 175W (Stereo), 350W (Mono), 44W (x4), 18 ~ 36V in

Summary

TPA3251 is a high performance class-D power amplifier that enables true premium sound quality with class-D efficiency. It features an advanced integrated feedback design and proprietary high-speed gate driver error correction (PurePath™ Ultra-HD). This technology allows ultra low distortion across the audio band and superior audio quality. The device can drive up to 2 x 175 W into 4-Ω load and 2 x 220 W into 3-Ω load and features a 2 VRMS analog input interface that works seamlessly with high performance DACs such as TI's PCM5242. In addition to excellent audio performance, TPA3251 achieves both high power efficiency and very low power stage idle losses below 1 W. This is achieved through the use of 60 mΩ MOSFETs and anoptimized gate driver scheme that achieves significantly lower idle losses than typical discrete implementations.

Features:

  • Differential Analog Inputs

  • Total Output Power at 10% THD+N

    ~ 175-W Stereo into 4 Ω in BTL Configuration

    ~ 220-W Stereo into 3 Ω in BTL Configuration

    ~ 350-W Mono into 2 Ω in PBTL Configuration

  • Total Output Power at 1% THD+N

    ~ 140-W Stereo into 4 Ω in BTL Configuration

    ~ 175-W Stereo into 3 Ω in BTL Configuration

    ~ 285-W Mono into 2 Ω in PBTL Configuration

  • Advanced Integrated Feedback Design with High-speed Gate Driver Error Correction (PurePath™ Ultra-HD)

    ~ Signal Bandwidth up to 100 kHz for High Frequency Content From HD Sources

    ~ Ultra Low 0.005% THD+N at 1 W into 4 Ω and <0.01% THD+N to Clipping

    ~ 60 dB PSRR (BTL, No Input Signal)

    ~ <60 µV (A-Weighted) Output Noise

    ~ >111 dB (A Weighted) SNR

  • Multiple Configurations Possible:

    ~ Stereo, Mono, 2.1 and 4x SE

  • Click and Pop Free Startup and Stop

  • 90% Efficient Class-D Operation (4 Ω)

  • Wide 12-V to 36-V Supply Voltage Operation

  • Self-Protection Design (Including Undervoltage, Overtemperature, Clipping, and Short Circuit Protection) With Error Reporting

  • EMI Compliant When Used With Recommended System Design

Specifications

Manufacturer Texas Instruments
Category Audio Amplifiers
Eval Board Part Number 296-48064-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Amplifier Type Class D
Number of Outputs Mono
Stereo
4 (or 2 Bridged)
Output Power (RMS) @ Load 175 W x 2 @ 4 Ω
220 W x 2 @ 3 Ω
350 W @ 2 Ω
Voltage In 18 ~ 36 V
THD+N (1kHz) @ Conditions < 0.0026% @ 50 W (8 Ω, 36 V) BTL
< 0.0065% @ 90 W (4 Ω, 36 V) BTL
< 0.012% @ 120 W (3 Ω, 36 V) BTL
< 0.012% @ 125 W (4 Ω, 36 V) PBTL
< 0.016% @ 29 W (4 Ω, 36 V) SE
< 0.02% @ 38 W (3 Ω, 36 V) SE
< 0.03% @ 230 W (2 Ω, 36 V) PBTL
< 0.042% @ 53 W (2 Ω, 36 V) SE
< 0.08% @ 65 W (8 Ω, 36 V) PBTL
Features Click and Pop Suppression
Differential Inputs
Over Current Protection
Short Circuit Protection
Under Voltage Protection, Brown-Out
Efficiency @ Conditions >90%, 36V @ 1 W (4 Ω)
Standby Current [Typical] - Not Given
Quiescent Current [Typical] - Not Given
Component Count + Extras 128 + 95
Application / Target Market Audio: Powered Speakers
Audio: Soundbar
Design Author Texas Instruments
Main I.C. Base Part TPA3251
Quiescent Current [Maximum] - Not Given
Standby Current [Maximum] - Not Given
Date Created By Author 2017-11
Date Added To Library 2024-10

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: