Design contains obsolete parts

LM8850UREV: 5V @ 1A, 2.3 ~ 5.5Vin, SuperCap,I2C

Summary

The LM8850 evaluation board is a working demonstration of a step-up DC-DC converter that has been optimized for use with a super-capacitor. The super-capacitor protects a battery from power surges and enables new high-power applications in mobile device architectures. The LM8850 creates an ideal rail from 3.6V to 5.7V from an input voltage range of 2.3V to 5.5V, VIN must be 10% lower than expected VOUT.

An I2C interface controlling multiple output voltage settings, input current limits, and load currents up to 1A provides superior user flexibility. The LM8850 operates in Auto mode, where the converter is in PFM mode at light loads and switches to PWM mode at heavy loads or in forced PWM mode. Hysteretic PFM extends the battery life by reducing the quiescent current to 7µA (typ.) during light load and standby conditions. Synchronous operation provides true shutdown isolation and improves the efficiency at medium to full load conditions.

High switching frequency (2.5 MHz) enables smaller passive components. Internal compensation is used for a broader range of inductor and output capacitor values to meet system demand and achieve small system solution size.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-52416-ND
Eval Board Supplier Texas Instruments
Eval Board Board not Stocked
Topology Step Up
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 5 V
Current Out 1 A
Voltage In 2.3 ~ 5.5 V
Efficiency @ Conditions >91%, 3.9V in, 5V @ 30 ~ 600 mA (PFM, Vrip = 50mV)
>91%, 3.6V in, 5V @ 80 ~ 600 mA (PWM Mode)
>90%, 3.3V in, 5V @ 10 ~ 400 mA (Vrip = 100mV)
Voltage Out Range 3.6 ~ 5.7 V
Features Current Limit (Adj. or Fixed)
I²C Interface
Light Load Mode
Over Voltage Protection
Power Good Output
Shutdown, Enable, Standby
Super-Capacitor Balancing
Switching Frequency 2.5 MHz
Standby Current [Typical] 400 nA
Quiescent Current [Typical] 6 µA
Component Count + Extras 8 + 6
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Cell Phones
Digital Cameras
Portable Devices
RF: Wireless Sensor
Standby Current [Maximum] 3 µA
Quiescent Current [Maximum] 10 µA
Main I.C. Base Part LM8850
Date Created By Author 2011-03
Date Added To Library 2012-01

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: