The SiC431 is from a family of synchronous buck regulators with integrated high side and low side power MOSFETs. Its power stage is capable of supplying up to 24 A (Eval board = 20 A max) continuous current at 1 MHz switching frequency. This regulator produces an adjustable output voltage down to 0.6 V from 3 V to 24 V input rail to accommodate a variety of applications, including computing, consumer electronics, telecom, and industrial.
The SiC43x series employs a constant on time control architecture that supports ultrafast transient response with minimum output capacitance and tight ripple regulation at very light load. The device is internally compensated and no external ESR network is required for loop stability purposes.
The device also incorporates a power saving scheme that significantly increases light load efficiency. The regulator integrates a full protection feature set, including output over voltage protection (OVP), cycle by cycle over current protection (OCP) short circuit protection (SCP) and thermal shutdown (OTP). It also has UVLO and a user programmable soft start.
The SiC43x series is available in lead (Pb)-free power enhanced MLP44-24L package in 4 mm x 4 mm dimension.
Manufacturer | Vishay Siliconix |
---|---|
Category | AC/DC and DC/DC Conversion |
Sub-Category | DC/DC SMPS - Single Output |
Eval Board Part Number | 742-SIC431AEVB-A-ND |
Eval Board Supplier | Vishay Siliconix |
Eval Board |
Normally In Stock
|
Topology |
Step Down
|
Outputs and Type |
1 Non-Isolated
|
Voltage Out: Factory Set |
1 V
3.3 V 5 V 12 V |
Current Out |
20 A
|
Voltage In |
3 ~ 24 V
|
Efficiency @ Conditions |
>94%, 12V in, 5V @ 3 ~ 20A
>92%, 12V in, 3.3V @ 3 ~ 20A >89%, 12V in, 1.2V @ 1 ~ 17 A |
Voltage Out Range |
0.6 ~ 90% Vin
|
Features |
Current Limit (Adj. or Fixed)
Light Load Mode Over Current Protection Over Voltage Protection Power Good Output Pre-Biased Startup Short Circuit Protection Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
Switching Frequency |
300 kHz
500 kHz 750 kHz 1 MHz |
Standby Current [Typical] |
1 µA
|
Quiescent Current [Typical] |
50 µA
|
Component Count + Extras |
33 + 20
|
Internal Switch |
Yes
|
Design Author |
Vishay Siliconix
|
Application / Target Market |
Drones
Networking Power Tools Robotics Servers |
Standby Current [Maximum] | |
Quiescent Current [Maximum] | |
Main I.C. Base Part |
SiC431
|
Date Created By Author | 2020-06 |
Date Added To Library | 2025-08 |