STEVAL-1PS02B: 1.8 ~ 2.5V @ 400mA, 1.8 ~ 5.5V in

Summary

The STEVAL-1PS02B evaluation board demonstrates a smart converter design able to deliver up to 400 mA output current from a 1.8 V to 5.5 V input, with a dynamically adjustable 1.8 V to 2.5 V output voltage. The board features the ST1PS02BQTR nano-quiescent miniaturized synchronous step-down converter which implements enhanced peak current control (PCC) and advanced design circuitry to minimize quiescent current. The device embeds a controlled load switch to supply a subsystem with same voltage rail.

The STEVAL-1PS02B evaluation board highlights key application benefits made possible by the ST1PS02BQTR, including high efficiency and small PCB size and thickness, and is ideal for power management solutions in wearable applications and fitness accessories, personal tracking monitors, smart watches, sports bands, energy harvesting, wireless sensors, industrial sensors, portable low power devices, single cell Li-Ion battery applications, and Bluetooth® low energy and Zigbee applications.

  • 1.8 V to 5.5 V input operating range

  • Up to 400 mA output current capability

  • Tiny external components: L=2.2 µH typ.

  • Dynamically selectable output voltages from 1.8 V to 2.5 V

  • Output voltage Power Good

  • Auxiliary load switch Vout2 (AUX control input)

Specifications

Manufacturer STMicroelectronics
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 497-STEVAL-1PS02B-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.8 ~ 2.5V in 100mV Steps
Current Out 400 mA
Voltage In 1.8 ~ 5.5 V
Efficiency @ Conditions >90%, 3.6V in, 2.5V @ 10 ~ 250mA
>85%, 5V in, 1.8V @ 10 ~ 200mA
>80%, 5V in, 2.5V @ 0.02 ~ 400mA
>80%, 3.6V in, 1.8V @ 1 ~ 400mA
Voltage Out Range 1.8 ~ 2.5 V
Features Auxiliary Power Load Switch
Current Limit (Adj. or Fixed)
Light Load Mode
Power Good Output
Shutdown, Enable, Standby
Soft Start
Under Voltage Protection, Brown-Out
Switching Frequency Up to 2 MHz
Standby Current [Typical] 10 nA
Quiescent Current [Typical] 500 nA
Component Count + Extras 7 + 11
Internal Switch Yes
Design Author STMicroelectronics
Application / Target Market Audio: MP3 Players
Energy Harvesting
Industry 4.0
RF: BlueTooth
RF: Internet of Things (IoT) Sensor Node
RF: Wireless Sensor
Wearable Devices
Standby Current [Maximum] 200 nA
Quiescent Current [Maximum] 4 µA
Main I.C. Base Part ST1PS02BQ
Date Created By Author 2020-04
Date Added To Library 2021-06

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: