The RT8296A is a high efficiency, monolithic synchronous step-down DC/DC converter that can deliver up to 3A output current from a 4.5V to 23V input supply. The RT8296A's current mode architecture and external compensation allow the transient response to be optimized over a wide range of loads and output capacitors.
Cycle-by-cycle current limit provides protection against shorted outputs and soft-start eliminates input current surge during start-up. The RT8296A also provides output under voltage protection and thermal shutdown protection. The low current (<3µA) shutdown mode provides output disconnection, enabling easy power management in battery-powered systems. The RT8296A is available in an SOP-8 (Exposed Pad) package.
Features:
±1.5% High Accuracy Feedback Voltage
Integrated N-MOSFET Switches
Current Mode Control
Up to 95% Efficiency
Stable with Low-ESR Ceramic Output Capacitors
Manufacturer | Richtek USA Inc. |
---|---|
Category | AC/DC and DC/DC Conversion |
Sub-Category | DC/DC SMPS - Single Output |
Eval Board Part Number | EVB_RT8296AHZSP-ND |
Eval Board Supplier | Richtek USA Inc. |
Eval Board |
Normally In Stock
|
Topology |
Step Down
|
Outputs and Type |
1 Non-Isolated
|
Voltage Out: Factory Set |
3.3 V
|
Current Out |
3 A
|
Voltage In |
4.5 ~ 23 V
|
Efficiency @ Conditions |
>90%, 4.5V in, 3.3V @ 0.02 ~ 2 A
>90%, 12V in, 3.3V @ 0.25 ~ 1.75 A >80%, 23V in, 3.3V @ 0.15 ~ 3 A |
Voltage Out Range |
0.8 ~ 20 V
|
Features |
Over Current Protection
PFM or PWM Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
Switching Frequency |
340 kHz
|
Standby Current [Typical] |
500 nA
|
Quiescent Current [Typical] |
800 µA
|
Component Count + Extras |
15 + 15
|
Internal Switch |
Yes
|
Design Author |
Richtek USA Inc.
|
Application / Target Market |
LCD TV / Monitor
Point of Load (PoL) Power: Industrial Power RF: WLAN Access Points Set-Top Boxes |
Standby Current [Maximum] |
3 µA
|
Quiescent Current [Maximum] |
1.2 mA
|
Main I.C. Base Part |
RT8296A
|
Date Created By Author | 2014-07 |
Date Added To Library | 2022-06 |