EVB_RT6276BHGQUF: 0.6 ~ 5.1V @ 6A, 4.5 ~ 23Vin Buck

Summary

The RT6276B is an advanced constant on-time (ACOT) mode synchronous buck converter. The main control loop of the RT6276B using an advanced constant on-time (ACOT) mode control which provides a very fast transient response. The RT6276B operates from 4.5V to 23V input voltage, the output voltage can be programmed between 0.6V to 5.1V

The RT6276A is a simple, easy-to-use, 6A synchronous step-down DC-DC converter with an input supply voltage range of 4.5V to 23V. The device build-in an accurate 0.6V reference voltage and integrates low RDS(ON) power MOSFETs to achieve high efficiency in a UQFN-12HL 3x3 package. The RT6276A adopts Advanced Constant On Time (ACOTTM) control architecture to provide an ultrafast transient response with few external components and to operate in nearly constant switching frequency over the line, load, and output voltage range.

The RT6276B operates in Forced PWM that helps meet tight voltage regulation accuracy requirements. The RT6276B senses both FETs current for a robust over-current protection. It features cycle-by-cycle current limit protection and prevent the device from the catastrophic damage in output short circuit, over current or inductor saturation. A built-in soft-start function prevents inrush current during start-up. The device also includes input under-voltage lockout, output under-voltage protection, over-voltage protection, and over-temperature protection (thermal shutdown) to provide safe and smooth operation in all operating conditions.

Specifications

Manufacturer Richtek USA Inc.
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number EVB_RT6276BHGQUF-ND
Eval Board Supplier Richtek USA Inc.
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 3.3 V
Current Out 6 A
Voltage In 4.5 ~ 23 V
Efficiency @ Conditions >95%, 12V in, 5V @ 1 ~ 5 A
>90%, 12V in, 3.3V @ 1 ~ 6 A
>87%, 12V in, 1.8V @ 1 ~ 6 A
>85%, 12V in, 1.2V @ 1 ~ 6 A
Voltage Out Range 0.6 ~ 5.1 V
Features Over Current Protection
Over Voltage Protection
Power Good Output
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 500 kHz
Standby Current [Typical] 5 µA
Quiescent Current [Typical] 130 µA
Component Count + Extras 22 + 15
Internal Switch Yes
Design Author Richtek USA Inc.
Application / Target Market FPGA / DSP / Processors
LCD TV / Monitor
Networking
Point of Load (PoL)
Power: Auxiliary Power Supply
Power: Industrial Power
Standby Current [Maximum] 10 µA
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part RT6276B
Date Created By Author 2017-09
Date Added To Library 2018-05

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity: