TPS8268180EVM-589: 1.8V @ 1.6A, 2.5 ~ 5.5Vin, Buck

Summary

The TPS82681xxEVM-589 facilitates the evaluation of the TPS8268xxx MicroSiP™ module family. There are two EVMs in this family: TPS8268105EVM-589 (PWR589-001) and TPS8268180EVM-589 (PWR589-002). PWR589-001 outputs a 1.05-V output voltage at up to 1.6 A of output current, while PWR589-002 outputs a 1.80-V output voltage at up to 1.6 A of output current. Both EVMs operate from input voltages between 2.5 V and 5.5 V.

The TPS8268xxx are synchronous, step-down modules in a 2.3- x 2.9- x 1-mm package. All required passives are included.

The printed-circuit board (PCB) for this EVM is designed to accommodate some modifications by the user. Additional input and output capacitors can be added. C2 is provided for an additional input capacitor. This capacitor is not required for proper operation but can be used to reduce the input voltage ripple. C3, C4, and C5 are provided for additional output capacitors. These capacitors are not required for proper operation but can be used to reduce the output voltage ripple and to improve the load transient response. The total output capacitance must remain within the recommended range in the data sheet for proper operation.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-43178-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 1.8 V
Current Out 1.6 A
Voltage In 2.5 ~ 5.5 V
Efficiency @ Conditions >80%, 5V in, 1.8V @ 0.19 ~ 1.5 A
>80%, 4.2V in, 1.8V @ 0.12 ~ 1.5 A
>80%, 3V in, 1.8V @ 0.055 ~ 1.5 A
>80%, 3.6V in, 1.8V @ 0.09 ~ 1.5 A
>80%, 2.5V in, 1.8V @ 0.03 ~ 1.5 A
>80%, 12V in, 1.0V @ 20 ~ 75 A
Voltage Out Range - Fixed
Features Current Limit (Adj. or Fixed)
Over Current Protection
PWM Interface
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Switching Frequency 5.5 MHz
Standby Current [Typical] 500 nA
Quiescent Current [Typical] 7 mA
Component Count + Extras 3 + 7
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Cell Phones
Point of Load (PoL)
Portable Devices
Standby Current [Maximum] 5 µA
Quiescent Current [Maximum] - Not Given
Main I.C. Base Part TPS8268180
Date Created By Author 2014-10
Date Added To Library 2016-04

Eval Board

Order a fully assembled board:

Quantity Available: 3

Quantity: