TPS40200EVM-002: 3.3V @ 2.5A, 18 ~ 36 Vin

Summary

The TPS40200EVM-002 evaluation module (EVM) uses the TPS40200 non-synchronous buck converter to provide a resistor-selected, 3.3-V output that delivers up to 2.5 A from a 24-V input bus. The EVM operates from a single supply and uses a single P-channel power FET and Schottky diode to produce a low-cost buck converter. The part operates at a 200-kHz clock frequency as determined by an external resistor and capacitor.

The TPS40200EVM-002 is designed to operate with an 18 to 36-volt input to produce a regulated 3.3-V output with a load current from 0.125 to 2.5 A. The TPS40200EVM-002 demonstrates the use of the TPS40200 in a typical buck converter application. The board sacrifices some layout density to provide sample test points for device evaluation. This EVM can be modified to support output voltages from 0.7 V to 5 V and above by changing a single feedback resistor. Table 1 gives specific 1% resistor values for some common output voltages.

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-22911-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 3.3 V
Current Out 2.5 A
Voltage In 180 ~ 265 VAC
Efficiency @ Conditions >83%, 18V in, 3.3V @ 0.25 ~ 2 A
>81%, 24V in, 3.3V @ 0.4 ~ 2 A
>79%, 36V in, 3.3V @ 0.75 ~ 2.5 A
Voltage Out Range
Features Over Current Protection
Short Circuit Protection
Soft Start
Synchronizable
Switching Frequency 200 kHz
Standby Current [Typical]
Quiescent Current [Typical] 1.5 mA
Component Count + Extras 28 + 0
Internal Switch No
Design Author Texas Instruments
Application / Target Market Computers
Point of Load (PoL)
Telecom
Standby Current [Maximum]
Quiescent Current [Maximum] 3 mA
Main I.C. Base Part TPS40200D
Date Created By Author
Date Added To Library 2011-03

Eval Board

Order a fully assembled board:

Quantity Available: 3

Quantity:

Media